CAP TANT 330UF 10V 20% SMD - 594D337X0010R2T - Capacitors
| Digi-Key Part Number | 718-1012-6-ND |
1 10 100 |
6.86000 4.63800 3.71000 |
Extended Price
6.86 46.38 371.00 |
| Manufacturer Part Number | 594D337X0010R2T | |||
| Description | CAP TANT 330UF 10V 20% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 594D337X0010R2T |
| Vendor | Vishay/Sprague (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 6260-35 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 45.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
594D337X0010R2T 594D337X0010R2T 718 1012 6 ND 71810126ND 718-1012-6 |
594D337X0010R2T Specification Sheet
CAP TANT 330UF 10V 20% SMD - 594D337X0010R2T (718-1012-6-ND) - Capacitors
Related parts Capacitors :CAP TANT 330UF 10V 20% SMD - 594D337X0010R2T
Order 'cap tant 330uf 10v 20% smd - 594D337X0010R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1012-1-ND.
CAP TANT 330UF 10V 20% SMD - 594D337X0010R2T
Order 'cap tant 330uf 10v 20% smd - 594D337X0010R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1012-6-ND.
CAP TANT 330UF 10V 20% SMD - 594D337X0010R2T
Order 'cap tant 330uf 10v 20% smd - 594D337X0010R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1012-2-ND.
CAP TANT 330UF 10V 20% SMD - 595D337X0010R2T
Order 'cap tant 330uf 10v 20% smd - 595D337X0010R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1019-1-ND.
CAP TANT 330UF 10V 20% SMD - 595D337X0010R2T
Order 'cap tant 330uf 10v 20% smd - 595D337X0010R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1019-6-ND.
CAP TANT 330UF 10V 20% SMD - TR3D337M010C0150
Order 'cap tant 330uf 10v 20% smd - TR3D337M010C0150' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1475-1-ND.
CAP TANT 330UF 10V 20% SMD - TR3D337M010C0125
Order 'cap tant 330uf 10v 20% smd - TR3D337M010C0125' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1476-1-ND.
CAP TANT 330UF 10V 20% SMD - TR3D337M010C0100
Order 'cap tant 330uf 10v 20% smd - TR3D337M010C0100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1477-1-ND.
CAP TANT 330UF 10V 20% SMD - TR3D337M010C0150
Order 'cap tant 330uf 10v 20% smd - TR3D337M010C0150' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1475-6-ND.
CAP TANT 330UF 10V 20% SMD - TR3D337M010C0125
Order 'cap tant 330uf 10v 20% smd - TR3D337M010C0125' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1476-6-ND.
CAP TANT 330UF 10V 20% SMD - TR3D337M010C0100
Order 'cap tant 330uf 10v 20% smd - TR3D337M010C0100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1477-6-ND.
CAP TANT 330UF 10V 20% SMD - 293D337X0010E2TE3
Order 'cap tant 330uf 10v 20% smd - 293D337X0010E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D337X0010E2TE3-ND.
CAP TANT 330UF 10V 20% SMD - 592D337X0010D2T20H
Order 'cap tant 330uf 10v 20% smd - 592D337X0010D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X0010D2T20H-ND.
CAP TANT 330UF 10V 20% SMD - 592D337X0010R2T20H
Order 'cap tant 330uf 10v 20% smd - 592D337X0010R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X0010R2T20H-ND.
CAP TANT 330UF 10V 20% SMD - 593D337X0010E2TE3
Order 'cap tant 330uf 10v 20% smd - 593D337X0010E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D337X0010E2TE3-ND.
Send this link via E-Mail
Help With This Screen