CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T - Capacitors
| Digi-Key Part Number | 718-1000-2-ND |
500 1000 2500 5000 10000 |
.98900 .95600 .92300 .89000 .85700 |
Extended Price
494.50 956.00 2307.50 4450.00 8570.00 |
| Manufacturer Part Number | 594D107X9016C2T | |||
| Description | CAP TANT 100UF 16V 10% SMD | |||
| Quantity Available | 3500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 594D107X9016C2T |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Capacitance | 100.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
594D107X9016C2T 594D107X9016C2T 718 1000 2 ND 71810002ND 718-1000-2 |
594D107X9016C2T Specification Sheet
CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T (718-1000-2-ND) - Capacitors
Related parts Capacitors:CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T
Order 'cap tant 100uf 16v 10% smd - 594D107X9016C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1000-1-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T
Order 'cap tant 100uf 16v 10% smd - 594D107X9016C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1000-2-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T
Order 'cap tant 100uf 16v 10% smd - 594D107X9016C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1000-6-ND.
CAP TANT 100UF 16V 10% SMD - 595D107X9016C2T
Order 'cap tant 100uf 16v 10% smd - 595D107X9016C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D107X9016C2T-ND.
CAP TANT 100UF 16V 10% SMD - 595D107X9016D2T
Order 'cap tant 100uf 16v 10% smd - 595D107X9016D2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D107X9016D2T-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016D2T
Order 'cap tant 100uf 16v 10% smd - 594D107X9016D2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1001-1-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016D2T
Order 'cap tant 100uf 16v 10% smd - 594D107X9016D2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1001-2-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016D2T
Order 'cap tant 100uf 16v 10% smd - 594D107X9016D2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1001-6-ND.
CAP TANT 100UF 16V 10% SMD - 293D107X9016E2TE3
Order 'cap tant 100uf 16v 10% smd - 293D107X9016E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1023-1-ND.
CAP TANT 100UF 16V 10% SMD - 293D107X9016E2TE3
Order 'cap tant 100uf 16v 10% smd - 293D107X9016E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1023-2-ND.
CAP TANT 100UF 16V 10% SMD - 293D107X9016E2TE3
Order 'cap tant 100uf 16v 10% smd - 293D107X9016E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1023-6-ND.
CAP TANT 100UF 16V 10% SMD - 593D107X9016E2TE3
Order 'cap tant 100uf 16v 10% smd - 593D107X9016E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1030-1-ND.
CAP TANT 100UF 16V 10% SMD - 593D107X9016E2TE3
Order 'cap tant 100uf 16v 10% smd - 593D107X9016E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1030-2-ND.
CAP TANT 100UF 16V 10% SMD - 593D107X9016E2TE3
Order 'cap tant 100uf 16v 10% smd - 593D107X9016E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1030-6-ND.
CAP TANT 100UF 16V 10% SMD - 293D107X9016D2TE3
Order 'cap tant 100uf 16v 10% smd - 293D107X9016D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1057-1-ND.
Send this link via E-Mail
Help With This Screen