Keywords:





DIR COUPLER 20DB 1810MHZ - 1810CP14A200T - RF and RFID

Johanson Technology Inc (VA) 1.71GHz~1.91GHz Rf Directional Coupler 1810CP14A200T

Digi-Key Part Number 712-1155-1-ND
Price Break
1
10
100
500
1000
Unit Price
1.01000
.87900
.81180
.60886
.54120
Extended Price
1.01
8.79
81.18
304.43
541.20
Manufacturer Part Number1810CP14A200T
DescriptionDIR COUPLER 20DB 1810MHZ
Quantity Available 3687
All prices are in USD

Purchase Johanson Technology Inc (VA) 1.71GHz~1.91GHz Rf Directional Coupler 1810CP14A200T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Johanson Technology Inc (VA) 1.71GHz~1.91GHz Rf Directional Coupler 1810CP14A200T
Technical/Catalog Information1810CP14A200T
VendorJohanson Technology Inc (VA)
CategoryRF and RFID
Frequency1.71GHz~1.91GHz
Insertion Loss0.3dB
Coupling Factor20 ± 1dB
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
Applications-
Power - Max3W
Coupler TypeStandard
Isolation25dB
Return Loss15.6dB
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 1810CP14A200T
1810CP14A200T
712 1155 1 ND
71211551ND
712-1155-1

1810CP14A200T Specification Sheet

Image of DIR COUPLER 20DB 1810MHZ - 1810CP14A200T

DIR COUPLER 20DB 1810MHZ - 1810CP14A200T (712-1155-1-ND) - RF and RFID

Related parts Johanson Technology Inc (VA) 1.71GHz~1.91GHz Rf Directional Coupler 1810CP14A200T
DIR COUPLER 20DB 1810MHZ - 1810CP14A200T
 Order 'dir coupler 20db 1810mhz - 1810CP14A200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1155-1-ND.
DIR COUPLER 20DB 1810MHZ - 1810CP14A200T
 Order 'dir coupler 20db 1810mhz - 1810CP14A200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1155-6-ND.
DIR COUPLER 20DB 1810MHZ - 1810CP14A200T
 Order 'dir coupler 20db 1810mhz - 1810CP14A200T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1155-2-ND.
DIR COUPLER 20DB 898MHZ - 0898CP14B035T
 Order 'dir coupler 20db 898mhz - 0898CP14B035T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1150-1-ND.
DIR COUPLER 20DB 898MHZ - 0898CP14B035T
 Order 'dir coupler 20db 898mhz - 0898CP14B035T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1150-6-ND.
DIR COUPLER 20DB 898MHZ - 0898CP15A035E
 Order 'dir coupler 20db 898mhz - 0898CP15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1151-1-ND.
DIR COUPLER 20DB 898MHZ - 0898CP15A035E
 Order 'dir coupler 20db 898mhz - 0898CP15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1151-6-ND.
DIR COUPLER 20DB 1748MHZ - 1748CP15A075E
 Order 'dir coupler 20db 1748mhz - 1748CP15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1154-1-ND.
DIR COUPLER 20DB 1748MHZ - 1748CP15A075E
 Order 'dir coupler 20db 1748mhz - 1748CP15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1154-6-ND.
DIR COUPLER W/LP FILTER 898MHZ - 0898CF15A035E
 Order 'dir coupler w/lp filter 898mhz - 0898CF15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1141-1-ND.
DIR COUPLER W/LP FILTER 898MHZ - 0898CF15A035E
 Order 'dir coupler w/lp filter 898mhz - 0898CF15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1141-6-ND.
DIR COUPLER W/LP FILTER 1748MHZ - 1748CF15A075E
 Order 'dir coupler w/lp filter 1748mhz - 1748CF15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1142-1-ND.
DIR COUPLER W/LP FILTER 1748MHZ - 1748CF15A075E
 Order 'dir coupler w/lp filter 1748mhz - 1748CF15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1142-6-ND.
DIR COUPLER 20.3DB 848MHZ - 0848CP14A075T
 Order 'dir coupler 20.3db 848mhz - 0848CP14A075T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1146-1-ND.
DIR COUPLER 20.3DB 848MHZ - 0848CP14A075T
 Order 'dir coupler 20.3db 848mhz - 0848CP14A075T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1146-6-ND.

Options for Johanson Technology Inc (VA) 1.71GHz~1.91GHz Rf Directional Coupler 1810CP14A200T
Send this link via E-Mail
Help With This Screen

DIR COUPLER 20DB 1810MHZ - 1810CP14A200T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIR COUPLER 20DB 1748MHZ - 1748CP15A075E Next: DIR COUPLER 20DB 1810MHZ - 1810CP14A200T
DIR COUPLER 20DB 1810MHZ - 1810CP14A200T