Johanson Technology Inc (VA) 1.71GHz~1.785GHz Rf Directional Coupler 1748CP15A075E
DIR COUPLER 20DB 1748MHZ - 1748CP15A075E - RF and RFID
| Digi-Key Part Number | 712-1154-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1748CP15A075E | |||
| Description | DIR COUPLER 20DB 1748MHZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1748CP15A075E |
| Vendor | Johanson Technology Inc (VA) |
| Category | RF and RFID |
| Frequency | 1.71GHz~1.785GHz |
| Insertion Loss | 0.44dB |
| Coupling Factor | 14.5 ± 1dB |
| Package / Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Applications | - |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | 25dB |
| Return Loss | 15.6dB |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
1748CP15A075E 1748CP15A075E 712 1154 6 ND 71211546ND 712-1154-6 |
1748CP15A075E Specification Sheet
DIR COUPLER 20DB 1748MHZ - 1748CP15A075E (712-1154-6-ND) - RF and RFID
Related parts Johanson Technology Inc (VA) 1.71GHz~1.785GHz Rf Directional Coupler 1748CP15A075EJohanson Technology Inc (VA) 1.71GHz~1.785GHz Rf Directional Coupler 1748CP15A075E
Order 'dir coupler 20db 1748mhz - 1748CP15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1154-1-ND.
Johanson Technology Inc (VA) 1.71GHz~1.785GHz Rf Directional Coupler 1748CP15A075E
Order 'dir coupler 20db 1748mhz - 1748CP15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1154-6-ND.
Johanson Technology Inc 1.71GHz~1.785GHz Rf Directional Coupler 1748CP15A075E
Order 'dir coupler 20db 1748mhz - 1748CP15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1154-2-ND.
Johanson Technology Inc (VA) 880MHz ~ 915MHz Rf Directional Coupler 0898CP14B035T
Order 'dir coupler 20db 898mhz - 0898CP14B035T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1150-1-ND.
Johanson Technology Inc (VA) 880MHz ~ 915MHz Rf Directional Coupler 0898CP14B035T
Order 'dir coupler 20db 898mhz - 0898CP14B035T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1150-6-ND.
Johanson Technology Inc (VA) 880MHz ~ 915MHz Rf Directional Coupler 0898CP15A035E
Order 'dir coupler 20db 898mhz - 0898CP15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1151-1-ND.
Johanson Technology Inc (VA) 880MHz ~ 915MHz Rf Directional Coupler 0898CP15A035E
Order 'dir coupler 20db 898mhz - 0898CP15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1151-6-ND.
Johanson Technology Inc (VA) 1.71GHz~1.91GHz Rf Directional Coupler 1810CP14A200T
Order 'dir coupler 20db 1810mhz - 1810CP14A200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1155-1-ND.
Johanson Technology Inc (VA) 1.71GHz~1.91GHz Rf Directional Coupler 1810CP14A200T
Order 'dir coupler 20db 1810mhz - 1810CP14A200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1155-6-ND.
Johanson Technology Inc (VA) 1.71GHz~1.785GHz Rf Directional Coupler 1748CF15A075E
Order 'dir coupler w/lp filter 1748mhz - 1748CF15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1142-1-ND.
Johanson Technology Inc (VA) 1.71GHz~1.785GHz Rf Directional Coupler 1748CF15A075E
Order 'dir coupler w/lp filter 1748mhz - 1748CF15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1142-6-ND.
Johanson Technology Inc (VA) 880MHz ~ 915MHz Rf Directional Coupler 0898CF15A035E
Order 'dir coupler w/lp filter 898mhz - 0898CF15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1141-1-ND.
Johanson Technology Inc (VA) 880MHz ~ 915MHz Rf Directional Coupler 0898CF15A035E
Order 'dir coupler w/lp filter 898mhz - 0898CF15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1141-6-ND.
Johanson Technology Inc (VA) 810MHz~885MHz Rf Directional Coupler 0848CP14A075T
Order 'dir coupler 20.3db 848mhz - 0848CP14A075T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1146-1-ND.
Johanson Technology Inc (VA) 810MHz~885MHz Rf Directional Coupler 0848CP14A075T
Order 'dir coupler 20.3db 848mhz - 0848CP14A075T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1146-6-ND.
Options for Johanson Technology Inc (VA) 1.71GHz~1.785GHz Rf Directional Coupler 1748CP15A075E
Send this link via E-Mail
Help With This Screen
