DIR COUPLER 20DB 1748MHZ - 1748CP15A075E - RF and RFID
| Digi-Key Part Number | 712-1154-2-ND |
4000 |
.36531 |
Extended Price
1461.24 |
| Manufacturer Part Number | 1748CP15A075E | |||
| Description | DIR COUPLER 20DB 1748MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1748CP15A075E |
| Vendor | Johanson Technology Inc |
| Category | RF and RFID |
| Frequency | 1.71GHz~1.785GHz |
| Insertion Loss | 0.44dB |
| Coupling Factor | 14.5 ± 1dB |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | - |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | 25dB |
| Return Loss | 15.6dB |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
1748CP15A075E 1748CP15A075E 712 1154 2 ND 71211542ND 712-1154-2 |
1748CP15A075E Specification Sheet
DIR COUPLER 20DB 1748MHZ - 1748CP15A075E (712-1154-2-ND) - RF and RFID
Related parts RF and RFID :DIR COUPLER 20DB 1748MHZ - 1748CP15A075E
Order 'dir coupler 20db 1748mhz - 1748CP15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1154-1-ND.
DIR COUPLER 20DB 1748MHZ - 1748CP15A075E
Order 'dir coupler 20db 1748mhz - 1748CP15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1154-2-ND.
DIR COUPLER 20DB 1748MHZ - 1748CP15A075E
Order 'dir coupler 20db 1748mhz - 1748CP15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1154-6-ND.
DIR COUPLER 20DB 898MHZ - 0898CP14B035T
Order 'dir coupler 20db 898mhz - 0898CP14B035T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1150-1-ND.
DIR COUPLER 20DB 898MHZ - 0898CP14B035T
Order 'dir coupler 20db 898mhz - 0898CP14B035T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1150-2-ND.
DIR COUPLER 20DB 898MHZ - 0898CP14B035T
Order 'dir coupler 20db 898mhz - 0898CP14B035T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1150-6-ND.
DIR COUPLER 20DB 898MHZ - 0898CP15A035E
Order 'dir coupler 20db 898mhz - 0898CP15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1151-1-ND.
DIR COUPLER 20DB 898MHZ - 0898CP15A035E
Order 'dir coupler 20db 898mhz - 0898CP15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1151-2-ND.
DIR COUPLER 20DB 898MHZ - 0898CP15A035E
Order 'dir coupler 20db 898mhz - 0898CP15A035E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1151-6-ND.
DIR COUPLER 20DB 1810MHZ - 1810CP14A200T
Order 'dir coupler 20db 1810mhz - 1810CP14A200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1155-1-ND.
DIR COUPLER 20DB 1810MHZ - 1810CP14A200T
Order 'dir coupler 20db 1810mhz - 1810CP14A200T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1155-2-ND.
DIR COUPLER 20DB 1810MHZ - 1810CP14A200T
Order 'dir coupler 20db 1810mhz - 1810CP14A200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1155-6-ND.
DIR COUPLER W/LP FILTER 1748MHZ - 1748CF15A075E
Order 'dir coupler w/lp filter 1748mhz - 1748CF15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1142-1-ND.
DIR COUPLER W/LP FILTER 1748MHZ - 1748CF15A075E
Order 'dir coupler w/lp filter 1748mhz - 1748CF15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1142-2-ND.
DIR COUPLER W/LP FILTER 1748MHZ - 1748CF15A075E
Order 'dir coupler w/lp filter 1748mhz - 1748CF15A075E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1142-6-ND.
Send this link via E-Mail
Help With This Screen
