3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E - Filters
| Digi-Key Part Number | 712-1145-6-ND |
1 10 100 500 1000 |
1.17000 1.01100 .93360 .70018 .62238 |
Extended Price
1.17 10.11 93.36 350.09 622.38 |
| Manufacturer Part Number | 1950CH15A100E | |||
| Description | 3 dB HYBRID SPLITTER 1950MHZ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1950CH15A100E |
| Vendor | Johanson Technology Inc (VA) |
| Category | Filters |
| Frequency | 1.9GHz~2GHz |
| Insertion Loss | 3.3dB |
| Coupling Factor | - |
| Mounting Type | Surface Mount |
| Package / Case | 0.080" L x 0.061" W x 0.039" H (2.03mm x 1.55mm x 0.98mm) |
| Packaging | Digi-Reel® |
| Series | |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
1950CH15A100E 1950CH15A100E 712 1145 6 ND 71211456ND 712-1145-6 |
1950CH15A100E Specification Sheet
3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E (712-1145-6-ND) - Filters
Related parts Filters :3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E
Order '3 db hybrid splitter 1950mhz - 1950CH15A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1145-1-ND.
3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E
Order '3 db hybrid splitter 1950mhz - 1950CH15A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1145-6-ND.
3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E
Order '3 db hybrid splitter 1950mhz - 1950CH15A100E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1145-2-ND.
3 dB HYBRID SPLITTER 880MHZ - 0880CH15A060E
Order '3 db hybrid splitter 880mhz - 0880CH15A060E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1143-1-ND.
3 dB HYBRID SPLITTER 880MHZ - 0880CH15A060E
Order '3 db hybrid splitter 880mhz - 0880CH15A060E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1143-6-ND.
3 dB HYBRID SPLITTER 880MHZ - 0880CH15A060E
Order '3 db hybrid splitter 880mhz - 0880CH15A060E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1143-2-ND.
PCN 3 DB HYBRID COUPLER (LTCC) - 1845CH14A270
Order 'pcn 3 db hybrid coupler (ltcc) - 1845CH14A270' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1144-1-ND.
PCN 3 DB HYBRID COUPLER (LTCC) - 1845CH14A270
Order 'pcn 3 db hybrid coupler (ltcc) - 1845CH14A270' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1144-6-ND.
PCN 3 DB HYBRID COUPLER (LTCC) - 1845CH14A270
Order 'pcn 3 db hybrid coupler (ltcc) - 1845CH14A270' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1144-2-ND.
DIR COUPLER DB SP 869MHZ - 0869CP14B1050T
Order 'dir coupler db sp 869mhz - 0869CP14B1050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1148-1-ND.
DIR COUPLER DB SP 869MHZ - 0869CP14B1050T
Order 'dir coupler db sp 869mhz - 0869CP14B1050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1148-6-ND.
DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E
Order 'diplexer lpf/bpf 2.45/5.4ghz - 2450DP15F5400E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1110-1-ND.
DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E
Order 'diplexer lpf/bpf 2.45/5.4ghz - 2450DP15F5400E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1110-6-ND.
FILTER ARRAY EMI - 0200FA18A0200E
Order 'filter array emi - 0200FA18A0200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1111-1-ND.
FILTER ARRAY EMI - 0200FA18A0200E
Order 'filter array emi - 0200FA18A0200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1111-6-ND.
Send this link via E-Mail
Help With This Screen