CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-201 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-540-201
| Digi-Key Part Number | 395-062-540-201-ND |
25 |
9.95520 |
Extended Price
248.88 |
| Manufacturer Part Number | 395-062-540-201 | |||
| Description | CARD EDGE 62POS DL .100X.200 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 395-062-540-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
395 062 540 201 395062540201 |
395-062-540-201 Specification Sheet
CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-201 (395-062-540-201-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-540-201CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-540-201-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-201-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-521-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-521-201-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-523-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-523-201-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-524-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-524-201-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-527-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-527-201-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-202
Order 'card edge 62pos dl .100x.200 blk - 395-062-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-540-202-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-204
Order 'card edge 62pos dl .100x.200 blk - 395-062-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-540-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-801
Order 'card edge 62pos dl .100x.200 blk - 395-062-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-540-801-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-802
Order 'card edge 62pos dl .100x.200 blk - 395-062-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-540-802-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-804
Order 'card edge 62pos dl .100x.200 blk - 395-062-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-540-804-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-541-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-541-201-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-542-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-542-201-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-540-201
Order 'card edge 10pos dl .100x.200 blk - 395-010-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-540-201-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-540-201
Order 'card edge 12pos dl .100x.200 blk - 395-012-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-540-201-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-540-201
Send this link via E-Mail
Help With This Screen
