BATTERY IND ALKALINE C SIZE - EN93 - Batteries
| Digi-Key Part Number | N106-ND |
1 12 72 108 252 504 1008 2508 5004 |
1.18000 1.05750 .94000 .82250 .75198 .70500 .64625 .59925 .58750 |
Extended Price
1.18 12.69 67.68 88.83 189.50 355.32 651.42 1502.92 2939.85 |
| Manufacturer Part Number | EN93 | |||
| Description | BATTERY IND ALKALINE C SIZE | |||
| Quantity Available | 7245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EN93 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | C - Button Top |
| Voltage - Rated | 1.5V |
| Capacity | 8350mAh |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
EN93 EN93 N106 ND N106ND N106 |
EN93 Specification Sheet
BATTERY IND ALKALINE C SIZE - EN93 (N106-ND) - Batteries
Related parts Batteries :BATTERY IND ALKALINE C SIZE - EN93
Order 'battery ind alkaline c size - EN93' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N106-ND.
BATTERY IND ALKALINE AA SIZE - EN91
Order 'battery ind alkaline aa size - EN91' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N107-ND.
BATTERY IND ALKALINE AAA SIZE - EN92
Order 'battery ind alkaline aaa size - EN92' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N146-ND.
BATTERY IND ALKALINE D SIZE - EN95
Order 'battery ind alkaline d size - EN95' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N105-ND.
BATTERY IND ALKALINE 9 VOLT - EN22
Order 'battery ind alkaline 9 volt - EN22' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N145-ND.
BATTERY IND ALKALINE N CELL - E90VP
Order 'battery ind alkaline n cell - E90VP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N147-ND.
BATTERY IND ALKALINE 6V LANTERN - EN529
Order 'battery ind alkaline 6v lantern - EN529' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N401-ND.
BATT IND ALKALINE D SIZE W/TAB - EN95T
Order 'batt ind alkaline d size w/tab - EN95T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105T-ND.
BATT IND ALKALINE C SIZE W/TAB - EN93T
Order 'batt ind alkaline c size w/tab - EN93T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N106T-ND.
BATT IND ALKALINE AA SIZE W/TAB - EN91T
Order 'batt ind alkaline aa size w/tab - EN91T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107T-ND.
BATTERY IND ALKALINE D SIZE - LR20XWA/BB
Order 'battery ind alkaline d size - LR20XWA/BB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P643-ND.
BATTERY IND ALKALINE C SIZE - LR14XWA/B
Order 'battery ind alkaline c size - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P644-ND.
BATTERY IND ALKALINE AAA SIZE - LR03XWA/B
Order 'battery ind alkaline aaa size - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P645-ND.
BATTERY IND ALKALINE AA SIZE - LR6XWA/B
Order 'battery ind alkaline aa size - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P646-ND.
BATTERY PK 3.0V D SIZE ALKALINE - EN95F2
Order 'battery pk 3.0v d size alkaline - EN95F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F021-ND.
Send this link via E-Mail
Help With This Screen
