Keywords:





Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-524-201

CARD EDGE 62POS DL .100X.200 BLK - 395-062-524-201

Digi-Key Part Number 395-062-524-201-ND
Price Break
25
Unit Price
9.95520
Extended Price
248.88
Manufacturer Part Number395-062-524-201
DescriptionCARD EDGE 62POS DL .100X.200 BLK
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-524-201
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-524-201
Technical/Catalog Information395-062-524-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorBlack
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 395 062 524 201
395062524201

395-062-524-201 Specification Sheet

Image of CARD EDGE 62POS DL .100X.200 BLK - 395-062-524-201

CARD EDGE 62POS DL .100X.200 BLK - 395-062-524-201 (395-062-524-201-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-524-201
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-524-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-524-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-520-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-521-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-521-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-523-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-523-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-524-202
 Order 'card edge 62pos dl .100x.200 blk - 395-062-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-524-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-524-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-524-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-524-801
 Order 'card edge 62pos dl .100x.200 blk - 395-062-524-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-524-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-524-802
 Order 'card edge 62pos dl .100x.200 blk - 395-062-524-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-524-802-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-524-804
 Order 'card edge 62pos dl .100x.200 blk - 395-062-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-524-804-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-527-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-527-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-540-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-540-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-541-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-541-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-542-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-542-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-010-524-201
 Order 'card edge 10pos dl .100x.200 blk - 395-010-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-524-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-012-524-201
 Order 'card edge 12pos dl .100x.200 blk - 395-012-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-524-201-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-524-201
Send this link via E-Mail
Help With This Screen

CARD EDGE 62POS DL .100X.200 BLK - 395-062-524-201
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARD EDGE 62POS DL .100X.200 BLK - 395-062-523-804 Next: CARD EDGE 62POS DL .100X.200 BLK - 395-062-524-202
CARD EDGE 62POS DL .100X.200 BLK - 395-062-524-201