Keywords:





BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E - Transformers

Johanson Technology Inc Balun Transformer Surface Mount 2450BL15B200E

Digi-Key Part Number 712-1043-2-ND
Price Break
4000
8000
16000
Unit Price
.14250
.13300
.12825
Extended Price
570.00
1064.00
2052.00
Manufacturer Part Number2450BL15B200E
DescriptionBALUN 2.4GHZ WIFI/BLUETOOTH
Quantity Available
All prices are in USD

Non-Stock

Purchase Johanson Technology Inc Balun Transformer Surface Mount 2450BL15B200E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Johanson Technology Inc Balun Transformer Surface Mount 2450BL15B200E
Technical/Catalog Information2450BL15B200E
VendorJohanson Technology Inc
CategoryTransformers
Mounting TypeSurface Mount
Package / Case0805 (2012 metric)
Frequency Range2.4 ~ 2.5GHz
Impedance - Unbalanced/Balanced50 / 200 Ohm
Insertion Loss (Max)1.0dB
Return Loss (Min)9.5dB
Phase Difference180° ±10
PackagingTape & Reel (TR)
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 2450BL15B200E
2450BL15B200E
712 1043 2 ND
71210432ND
712-1043-2

2450BL15B200E Specification Sheet

Image of BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E

BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E (712-1043-2-ND) - Transformers

Related parts Johanson Technology Inc Balun Transformer Surface Mount 2450BL15B200E
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL15B200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1043-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL15B200E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1043-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL15B200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1043-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1034-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1034-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1034-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1035-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1035-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1035-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1036-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1036-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1036-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1037-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1037-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
 Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1037-6-ND.

Options for Johanson Technology Inc Balun Transformer Surface Mount 2450BL15B200E
Send this link via E-Mail
Help With This Screen

BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E Next: BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E