Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL15B200E
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E - Transformers
| Digi-Key Part Number | 712-1043-1-ND |
1 10 100 500 1000 |
.36000 .30900 .28500 .21376 .19000 |
Extended Price
0.36 3.09 28.50 106.88 190.00 |
| Manufacturer Part Number | 2450BL15B200E | |||
| Description | BALUN 2.4GHZ WIFI/BLUETOOTH | |||
| Quantity Available | 2599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2450BL15B200E |
| Vendor | Johanson Technology Inc (VA) |
| Category | Transformers |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2012 metric) |
| Frequency Range | 2.4 ~ 2.5GHz |
| Impedance - Unbalanced/Balanced | 50 / 200 Ohm |
| Insertion Loss (Max) | 1.0dB |
| Return Loss (Min) | 9.5dB |
| Phase Difference | 180° ±10 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2450BL15B200E 2450BL15B200E 712 1043 1 ND 71210431ND 712-1043-1 |
2450BL15B200E Specification Sheet
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL15B200E (712-1043-1-ND) - Transformers
Related parts Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL15B200EJohanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL15B200E
Order 'balun 2.4ghz wifi/bluetooth - 2450BL15B200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1043-1-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL15B200E
Order 'balun 2.4ghz wifi/bluetooth - 2450BL15B200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1043-6-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14B050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1034-1-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14B050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1034-6-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14B100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1035-1-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14B100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1035-6-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14B200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1036-1-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14B200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1036-6-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14C050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1037-1-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14C050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1037-6-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14C100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1038-1-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14C100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1038-6-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14C200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1039-1-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL14C200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1039-6-ND.
Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL15B050E
Order 'balun 2.4ghz wifi/bluetooth - 2450BL15B050E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1040-1-ND.
Options for Johanson Technology Inc (VA) Balun Transformer Surface Mount 2450BL15B200E
Send this link via E-Mail
Help With This Screen
