BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C200T - Transformers
Johanson Technology Inc Balun Transformer Surface Mount 2450BL14C200T
| Digi-Key Part Number | 712-1039-2-ND |
4000 8000 16000 |
.29700 .27720 .26730 |
Extended Price
1188.00 2217.60 4276.80 |
| Manufacturer Part Number | 2450BL14C200T | |||
| Description | BALUN 2.4GHZ WIFI/BLUETOOTH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2450BL14C200T |
| Vendor | Johanson Technology Inc |
| Category | Transformers |
| Mounting Type | Surface Mount |
| Package / Case | 0603 (1608 metric) |
| Frequency Range | 2.4 ~ 2.5GHz |
| Impedance - Unbalanced/Balanced | 50 / 200 Ohm |
| Insertion Loss (Max) | 1.3dB |
| Return Loss (Min) | 9.5dB |
| Phase Difference | 180° ±10 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2450BL14C200T 2450BL14C200T 712 1039 2 ND 71210392ND 712-1039-2 |
2450BL14C200T Specification Sheet
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C200T (712-1039-2-ND) - Transformers
Related parts Johanson Technology Inc Balun Transformer Surface Mount 2450BL14C200TBALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1039-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C200T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1039-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1039-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1034-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1034-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1034-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1035-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1035-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1035-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1036-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1036-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1036-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1037-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1037-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1037-6-ND.
Options for Johanson Technology Inc Balun Transformer Surface Mount 2450BL14C200T
Send this link via E-Mail
Help With This Screen
