BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T - Transformers
| Digi-Key Part Number | 712-1034-2-ND |
4000 8000 16000 |
.12915 .12054 .11624 |
Extended Price
516.60 964.32 1859.84 |
| Manufacturer Part Number | 2450BL14B050T | |||
| Description | BALUN 2.4GHZ WIFI/BLUETOOTH | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2450BL14B050T |
| Vendor | Johanson Technology Inc |
| Category | Transformers |
| Mounting Type | Surface Mount |
| Package / Case | 0603 (1608 metric) |
| Frequency Range | 2.4 ~ 2.5GHz |
| Impedance - Unbalanced/Balanced | 50 / 50 Ohm |
| Insertion Loss (Max) | 1.5dB |
| Return Loss (Min) | 9.5dB |
| Phase Difference | 180° ±10 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2450BL14B050T 2450BL14B050T 712 1034 2 ND 71210342ND 712-1034-2 |
2450BL14B050T Specification Sheet
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T (712-1034-2-ND) - Transformers
Related parts Transformers:BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1034-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1034-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1034-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1035-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1035-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1035-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1036-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1036-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14B200T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14B200T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1036-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1037-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1037-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C050T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1037-6-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1038-1-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C100T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1038-2-ND.
BALUN 2.4GHZ WIFI/BLUETOOTH - 2450BL14C100T
Order 'balun 2.4ghz wifi/bluetooth - 2450BL14C100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1038-6-ND.
Send this link via E-Mail
Help With This Screen
