CARD EDGE 62POS DL .100X.200 BLK - 395-062-521-802 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-521-802
| Digi-Key Part Number | 395-062-521-802-ND |
25 |
9.95520 |
Extended Price
248.88 |
| Manufacturer Part Number | 395-062-521-802 | |||
| Description | CARD EDGE 62POS DL .100X.200 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 395-062-521-802 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
395 062 521 802 395062521802 |
395-062-521-802 Specification Sheet
CARD EDGE 62POS DL .100X.200 BLK - 395-062-521-802 (395-062-521-802-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-521-802CARD EDGE 62POS DL .100X.200 BLK - 395-062-521-802
Order 'card edge 62pos dl .100x.200 blk - 395-062-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-521-802-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-521-802
Order 'card edge 10pos dl .100x.200 blk - 395-010-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-521-802-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-521-802
Order 'card edge 12pos dl .100x.200 blk - 395-012-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-521-802-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-521-802-ND.
CARD EDGE 24POS DL .100X.200 BLK - 395-024-521-802
Order 'card edge 24pos dl .100x.200 blk - 395-024-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-024-521-802-ND.
CARD EDGE 26POS DL .100X.200 BLK - 395-026-521-802
Order 'card edge 26pos dl .100x.200 blk - 395-026-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-026-521-802-ND.
CARD EDGE 30POS DL .100X.200 BLK - 395-030-521-802
Order 'card edge 30pos dl .100x.200 blk - 395-030-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-030-521-802-ND.
CARD EDGE 36POS DL .100X.200 BLK - 395-036-521-802
Order 'card edge 36pos dl .100x.200 blk - 395-036-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-036-521-802-ND.
CARD EDGE 40POS DL .100X.200 BLK - 395-040-521-802
Order 'card edge 40pos dl .100x.200 blk - 395-040-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-040-521-802-ND.
CARD EDGE 44POS DL .100X.200 BLK - 395-044-521-802
Order 'card edge 44pos dl .100x.200 blk - 395-044-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-044-521-802-ND.
CARD EDGE 50POS DL .100X.200 BLK - 395-050-521-802
Order 'card edge 50pos dl .100x.200 blk - 395-050-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-050-521-802-ND.
CARD EDGE 56POS DL .100X.200 BLK - 395-056-521-802
Order 'card edge 56pos dl .100x.200 blk - 395-056-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-056-521-802-ND.
CARD EDGE 60POS DL .100X.200 BLK - 395-060-521-802
Order 'card edge 60pos dl .100x.200 blk - 395-060-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-060-521-802-ND.
CARD EDGE 70POS DL .100X.200 BLK - 395-070-521-802
Order 'card edge 70pos dl .100x.200 blk - 395-070-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-070-521-802-ND.
CARD EDGE 72POS DL .100X.200 BLK - 395-072-521-802
Order 'card edge 72pos dl .100x.200 blk - 395-072-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-072-521-802-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-521-802
Send this link via E-Mail
Help With This Screen
