ANTENNA CHIP 5.25GHZ WIFI - 5250AT43A200E
Johanson Technology Inc 5.25GHz Rf Antenna 5250AT43A200E
| Digi-Key Part Number | 712-1015-2-ND |
1000 3000 10000 |
.30443 .28413 .27398 |
Extended Price
304.43 852.39 2739.80 |
| Manufacturer Part Number | 5250AT43A200E | |||
| Description | ANTENNA CHIP 5.25GHZ WIFI | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5250AT43A200E |
| Vendor | Johanson Technology Inc |
| Category | RF and RFID |
| Frequency | 5.25GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.05" (1.3mm) |
| Termination | Chip |
| Gain | -2.3dBi |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
5250AT43A200E 5250AT43A200E 712 1015 2 ND 71210152ND 712-1015-2 |
5250AT43A200E Specification Sheet
ANTENNA CHIP 5.25GHZ WIFI - 5250AT43A200E (712-1015-2-ND)
Related parts Johanson Technology Inc 5.25GHz Rf Antenna 5250AT43A200EANTENNA CHIP 5.25GHZ WIFI - 5250AT43A200E
Order 'antenna chip 5.25ghz wifi - 5250AT43A200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1015-1-ND.
ANTENNA CHIP 5.25GHZ WIFI - 5250AT43A200E
Order 'antenna chip 5.25ghz wifi - 5250AT43A200E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1015-2-ND.
ANTENNA CHIP 5.25GHZ WIFI - 5250AT43A200E
Order 'antenna chip 5.25ghz wifi - 5250AT43A200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1015-6-ND.
ANTENNA CHIP 5.4GHZ WIFI - 5400AT18A1000E
Order 'antenna chip 5.4ghz wifi - 5400AT18A1000E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1016-1-ND.
ANTENNA CHIP 5.4GHZ WIFI - 5400AT18A1000E
Order 'antenna chip 5.4ghz wifi - 5400AT18A1000E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1016-2-ND.
ANTENNA CHIP 5.4GHZ WIFI - 5400AT18A1000E
Order 'antenna chip 5.4ghz wifi - 5400AT18A1000E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1016-6-ND.
ANTENNA CHIP 5.77GHZ WIFI - 5775AT43A100E
Order 'antenna chip 5.77ghz wifi - 5775AT43A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1017-1-ND.
ANTENNA CHIP 5.77GHZ WIFI - 5775AT43A100E
Order 'antenna chip 5.77ghz wifi - 5775AT43A100E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1017-2-ND.
ANTENNA CHIP 5.77GHZ WIFI - 5775AT43A100E
Order 'antenna chip 5.77ghz wifi - 5775AT43A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1017-6-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1001-1-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1001-2-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1001-6-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1002-1-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1002-2-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1002-6-ND.
Options for Johanson Technology Inc 5.25GHz Rf Antenna 5250AT43A200E
Send this link via E-Mail
Help With This Screen
