ANT CHIP WIMAX TRI-BAND - 2500AT52M3555E - RF and RFID
Johanson Technology Inc WiMax (Tri-Band) Rf Antenna 2500AT52M3555E
| Digi-Key Part Number | 712-1013-2-ND |
1000 3000 10000 |
.91328 .85239 .82195 |
Extended Price
913.28 2557.17 8219.50 |
| Manufacturer Part Number | 2500AT52M3555E | |||
| Description | ANT CHIP WIMAX TRI-BAND | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2500AT52M3555E |
| Vendor | Johanson Technology Inc |
| Category | RF and RFID |
| Frequency | WiMax (Tri-Band) |
| Number of Bands | Triple |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.04" (1.2mm) |
| Termination | Chip |
| Gain | 2Peak |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2500AT52M3555E 2500AT52M3555E 712 1013 2 ND 71210132ND 712-1013-2 |
2500AT52M3555E Specification Sheet
ANT CHIP WIMAX TRI-BAND - 2500AT52M3555E (712-1013-2-ND) - RF and RFID
Related parts Johanson Technology Inc WiMax (Tri-Band) Rf Antenna 2500AT52M3555EANT CHIP WIMAX TRI-BAND - 2500AT52M3555E
Order 'ant chip wimax tri-band - 2500AT52M3555E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1013-2-ND.
ANT CHIP WIMAX TRI-BAND - 2500AT52M3555E
Order 'ant chip wimax tri-band - 2500AT52M3555E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1013-6-ND.
ANT CHIP WIMAX TRI-BAND - 2500AT52M3555E
Order 'ant chip wimax tri-band - 2500AT52M3555E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1013-1-ND.
BALUN CERAMIC CHIP WIMAX 2.5GHZ - 2500BL14M050T
Order 'balun ceramic chip wimax 2.5ghz - 2500BL14M050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1046-1-ND.
BALUN CERAMIC CHIP WIMAX 2.5GHZ - 2500BL14M050T
Order 'balun ceramic chip wimax 2.5ghz - 2500BL14M050T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1046-2-ND.
BALUN CERAMIC CHIP WIMAX 2.5GHZ - 2500BL14M050T
Order 'balun ceramic chip wimax 2.5ghz - 2500BL14M050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1046-6-ND.
BALUN CERAMIC CHIP WIMAX 2.5GHZ - 2500BL14M100T
Order 'balun ceramic chip wimax 2.5ghz - 2500BL14M100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1047-1-ND.
BALUN CERAMIC CHIP WIMAX 2.5GHZ - 2500BL14M100T
Order 'balun ceramic chip wimax 2.5ghz - 2500BL14M100T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1047-2-ND.
BALUN CERAMIC CHIP WIMAX 2.5GHZ - 2500BL14M100T
Order 'balun ceramic chip wimax 2.5ghz - 2500BL14M100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1047-6-ND.
BALUN CERAMIC CHIP WIMAX 3.6GHZ - 3600BL14M050T
Order 'balun ceramic chip wimax 3.6ghz - 3600BL14M050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1048-1-ND.
BALUN CERAMIC CHIP WIMAX 3.6GHZ - 3600BL14M050T
Order 'balun ceramic chip wimax 3.6ghz - 3600BL14M050T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1048-2-ND.
BALUN CERAMIC CHIP WIMAX 3.6GHZ - 3600BL14M050T
Order 'balun ceramic chip wimax 3.6ghz - 3600BL14M050T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1048-6-ND.
BALUN CERAMIC CHIP WIMAX 3.6GHZ - 3600BL14M100T
Order 'balun ceramic chip wimax 3.6ghz - 3600BL14M100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1049-1-ND.
BALUN CERAMIC CHIP WIMAX 3.6GHZ - 3600BL14M100T
Order 'balun ceramic chip wimax 3.6ghz - 3600BL14M100T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1049-2-ND.
BALUN CERAMIC CHIP WIMAX 3.6GHZ - 3600BL14M100T
Order 'balun ceramic chip wimax 3.6ghz - 3600BL14M100T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1049-6-ND.
Options for Johanson Technology Inc WiMax (Tri-Band) Rf Antenna 2500AT52M3555E
Send this link via E-Mail
Help With This Screen
