Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT43B100E
ANTENNA CHIP 2.4GHZ - 2450AT43B100E - RF and RFID
| Digi-Key Part Number | 712-1010-1-ND |
1 10 100 500 |
.94000 .81600 .75300 .56476 |
Extended Price
0.94 8.16 75.30 282.38 |
| Manufacturer Part Number | 2450AT43B100E | |||
| Description | ANTENNA CHIP 2.4GHZ | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2450AT43B100E |
| Vendor | Johanson Technology Inc (VA) |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.08" (2.1mm) |
| Termination | Chip |
| Gain | -0.5dBi |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2450AT43B100E 2450AT43B100E 712 1010 1 ND 71210101ND 712-1010-1 |
2450AT43B100E Specification Sheet
ANTENNA CHIP 2.4GHZ - 2450AT43B100E (712-1010-1-ND) - RF and RFID
Related parts Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT43B100EJohanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT43B100E
Order 'antenna chip 2.4ghz - 2450AT43B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1010-1-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT43B100E
Order 'antenna chip 2.4ghz - 2450AT43B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1010-6-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1005-1-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1005-6-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT18B100E
Order 'antenna chip 2.4ghz - 2450AT18B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1006-1-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT18B100E
Order 'antenna chip 2.4ghz - 2450AT18B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1006-6-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT42A100E
Order 'antenna chip 2.4ghz - 2450AT42A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1007-1-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT42A100E
Order 'antenna chip 2.4ghz - 2450AT42A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1007-6-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT42B100E
Order 'antenna chip 2.4ghz - 2450AT42B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1008-1-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT42B100E
Order 'antenna chip 2.4ghz - 2450AT42B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1008-6-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT43A100E
Order 'antenna chip 2.4ghz - 2450AT43A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1009-1-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT43A100E
Order 'antenna chip 2.4ghz - 2450AT43A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1009-6-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT44A100E
Order 'antenna chip 2.4ghz - 2450AT44A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1011-1-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT44A100E
Order 'antenna chip 2.4ghz - 2450AT44A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1011-6-ND.
Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT45A100E
Order 'antenna chip 2.4ghz - 2450AT45A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1012-1-ND.
Options for Johanson Technology Inc (VA) 2.4GHz ~ 2.5GHz Rf Antenna 2450AT43B100E
Send this link via E-Mail
Help With This Screen
