ANTENNA CHIP 2.4GHZ - 2450AT42A100E - RF and RFID
| Digi-Key Part Number | 712-1007-2-ND |
2000 4000 10000 |
.31200 .29120 .28080 |
Extended Price
624.00 1164.80 2808.00 |
| Manufacturer Part Number | 2450AT42A100E | |||
| Description | ANTENNA CHIP 2.4GHZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2450AT42A100E |
| Vendor | Johanson Technology Inc |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.05" (1.3mm) |
| Termination | Chip |
| Gain | -1dBi |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2450AT42A100E 2450AT42A100E 712 1007 2 ND 71210072ND 712-1007-2 |
2450AT42A100E Specification Sheet
ANTENNA CHIP 2.4GHZ - 2450AT42A100E (712-1007-2-ND) - RF and RFID
Related parts RF and RFID :ANTENNA CHIP 2.4GHZ - 2450AT42A100E
Order 'antenna chip 2.4ghz - 2450AT42A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1007-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT42A100E
Order 'antenna chip 2.4ghz - 2450AT42A100E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1007-2-ND.
ANTENNA CHIP 2.4GHZ - 2450AT42A100E
Order 'antenna chip 2.4ghz - 2450AT42A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1007-6-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1005-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1005-2-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1005-6-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18B100E
Order 'antenna chip 2.4ghz - 2450AT18B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1006-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18B100E
Order 'antenna chip 2.4ghz - 2450AT18B100E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1006-2-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18B100E
Order 'antenna chip 2.4ghz - 2450AT18B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1006-6-ND.
ANTENNA CHIP 2.4GHZ - 2450AT42B100E
Order 'antenna chip 2.4ghz - 2450AT42B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1008-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT42B100E
Order 'antenna chip 2.4ghz - 2450AT42B100E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1008-2-ND.
ANTENNA CHIP 2.4GHZ - 2450AT42B100E
Order 'antenna chip 2.4ghz - 2450AT42B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1008-6-ND.
ANTENNA CHIP 2.4GHZ - 2450AT43A100E
Order 'antenna chip 2.4ghz - 2450AT43A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1009-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT43A100E
Order 'antenna chip 2.4ghz - 2450AT43A100E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1009-2-ND.
ANTENNA CHIP 2.4GHZ - 2450AT43A100E
Order 'antenna chip 2.4ghz - 2450AT43A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1009-6-ND.
Send this link via E-Mail
Help With This Screen
