ANTENNA CHIP GPS 1575 MHZ - 1575AT43A40E - RF and RFID
| Digi-Key Part Number | 712-1003-1-ND |
1 10 100 500 |
1.52000 1.31300 1.21200 .90900 |
Extended Price
1.52 13.13 121.20 454.50 |
| Manufacturer Part Number | 1575AT43A40E | |||
| Description | ANTENNA CHIP GPS 1575 MHZ | |||
| Quantity Available | 3161 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1575AT43A40E |
| Vendor | Johanson Technology Inc (VA) |
| Category | RF and RFID |
| Frequency | 1.555GHz ~ 1.595GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.03" (0.9mm) |
| Termination | Chip |
| Gain | -2.5dBi |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
1575AT43A40E 1575AT43A40E 712 1003 1 ND 71210031ND 712-1003-1 |
1575AT43A40E Specification Sheet
ANTENNA CHIP GPS 1575 MHZ - 1575AT43A40E (712-1003-1-ND) - RF and RFID
Related parts RF and RFID :ANTENNA CHIP GPS 1575 MHZ - 1575AT43A40E
Order 'antenna chip gps 1575 mhz - 1575AT43A40E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1003-1-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT43A40E
Order 'antenna chip gps 1575 mhz - 1575AT43A40E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1003-6-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT43A40E
Order 'antenna chip gps 1575 mhz - 1575AT43A40E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1003-2-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT47A40E
Order 'antenna chip gps 1575 mhz - 1575AT47A40E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1004-1-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT47A40E
Order 'antenna chip gps 1575 mhz - 1575AT47A40E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1004-6-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT47A40E
Order 'antenna chip gps 1575 mhz - 1575AT47A40E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1004-2-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1001-1-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1001-6-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1002-1-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1002-6-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1001-2-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1005-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1005-6-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18B100E
Order 'antenna chip 2.4ghz - 2450AT18B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1006-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18B100E
Order 'antenna chip 2.4ghz - 2450AT18B100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1006-6-ND.
Send this link via E-Mail
Help With This Screen
