ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E - RF and RFID
Johanson Technology Inc 880MHz ~ 960MHz Rf Antenna 0920AT50A080E
| Digi-Key Part Number | 712-1002-2-ND |
1000 3000 10000 |
.91350 .85260 .82215 |
Extended Price
913.50 2557.80 8221.50 |
| Manufacturer Part Number | 0920AT50A080E | |||
| Description | ANTENNA CHIP GSM/CDMA 920 MHZ | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0920AT50A080E |
| Vendor | Johanson Technology Inc |
| Category | RF and RFID |
| Frequency | 880MHz ~ 960MHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.06" (1.7mm) |
| Termination | Chip |
| Gain | -2.6dBi |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
0920AT50A080E 0920AT50A080E 712 1002 2 ND 71210022ND 712-1002-2 |
0920AT50A080E Specification Sheet
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E (712-1002-2-ND) - RF and RFID
Related parts Johanson Technology Inc 880MHz ~ 960MHz Rf Antenna 0920AT50A080EANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1002-1-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1002-2-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1002-6-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT43A40E
Order 'antenna chip gps 1575 mhz - 1575AT43A40E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1003-1-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT43A40E
Order 'antenna chip gps 1575 mhz - 1575AT43A40E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1003-2-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT43A40E
Order 'antenna chip gps 1575 mhz - 1575AT43A40E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1003-6-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT47A40E
Order 'antenna chip gps 1575 mhz - 1575AT47A40E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1004-1-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT47A40E
Order 'antenna chip gps 1575 mhz - 1575AT47A40E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1004-2-ND.
ANTENNA CHIP GPS 1575 MHZ - 1575AT47A40E
Order 'antenna chip gps 1575 mhz - 1575AT47A40E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1004-6-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1001-1-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1001-2-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1001-6-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1005-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1005-2-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
Order 'antenna chip 2.4ghz - 2450AT18A100E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1005-6-ND.
Options for Johanson Technology Inc 880MHz ~ 960MHz Rf Antenna 0920AT50A080E
Send this link via E-Mail
Help With This Screen
