Keywords:





CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-204 - Connectors

Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-204

Digi-Key Part Number 395-062-520-204-ND
Price Break
25
Unit Price
9.95520
Extended Price
248.88
Manufacturer Part Number395-062-520-204
DescriptionCARD EDGE 62POS DL .100X.200 BLK
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-204
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-204
Technical/Catalog Information395-062-520-204
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorBlack
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 395 062 520 204
395062520204

395-062-520-204 Specification Sheet

Image of CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-204

CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-204 (395-062-520-204-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-204
CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-201
 Order 'card edge 62pos dl .100x.200 blk - 395-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-201-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-801
 Order 'card edge 62pos dl .100x.200 blk - 395-062-520-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-801-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-802
 Order 'card edge 62pos dl .100x.200 blk - 395-062-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-802-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-804
 Order 'card edge 62pos dl .100x.200 blk - 395-062-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-804-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-521-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-521-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-523-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-523-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-523-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-524-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-524-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-527-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-527-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-527-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-540-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-540-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-541-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-541-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-541-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-542-204
 Order 'card edge 62pos dl .100x.200 blk - 395-062-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-542-204-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-520-204
 Order 'card edge 10pos dl .100x.200 blk - 395-010-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-520-204-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-520-204
 Order 'card edge 12pos dl .100x.200 blk - 395-012-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-520-204-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-520-204
 Order 'card edge 20pos dl .100x.200 blk - 395-020-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-520-204-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-204
Send this link via E-Mail
Help With This Screen

CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-204
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-201 Next: CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-801
CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-204