CAP CER 22000PF 500V X7R 1812 - 501S43W223KV4E
| Digi-Key Part Number | 709-1050-1-ND |
10 100 |
1.29900 .76780 |
Extended Price
12.99 76.78 |
| Manufacturer Part Number | 501S43W223KV4E | |||
| Description | CAP CER 22000PF 500V X7R 1812 | |||
| Quantity Available | 420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 501S43W223KV4E |
| Vendor | Johanson Dielectrics Inc (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | PolyTerm® |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
501S43W223KV4E 501S43W223KV4E 709 1050 1 ND 70910501ND 709-1050-1 |
501S43W223KV4E Specification Sheet
CAP CER 22000PF 500V X7R 1812 - 501S43W223KV4E (709-1050-1-ND)
Related parts:CAP CER 22000PF 500V X7R 1812 - 501S43W223KV4E
Order 'cap cer 22000pf 500v x7r 1812 - 501S43W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1050-1-ND.
CAP CER 22000PF 500V X7R 1812 - 501S43W223KV4E
Order 'cap cer 22000pf 500v x7r 1812 - 501S43W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1050-2-ND.
CAP CER 22000PF 500V X7R 1812 - 501S43W223KV4E
Order 'cap cer 22000pf 500v x7r 1812 - 501S43W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1050-6-ND.
CAP CER 22000PF 500V X7R 1206 - 501R18W223KV4E
Order 'cap cer 22000pf 500v x7r 1206 - 501R18W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1028-1-ND.
CAP CER 22000PF 500V X7R 1206 - 501R18W223KV4E
Order 'cap cer 22000pf 500v x7r 1206 - 501R18W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1028-2-ND.
CAP CER 22000PF 500V X7R 1206 - 501R18W223KV4E
Order 'cap cer 22000pf 500v x7r 1206 - 501R18W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1028-6-ND.
CAP CER .1UF 500V X7R 1812 - 501S43W104KV4E
Order 'cap cer .1uf 500v x7r 1812 - 501S43W104KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1049-1-ND.
CAP CER .1UF 500V X7R 1812 - 501S43W104KV4E
Order 'cap cer .1uf 500v x7r 1812 - 501S43W104KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1049-2-ND.
CAP CER .1UF 500V X7R 1812 - 501S43W104KV4E
Order 'cap cer .1uf 500v x7r 1812 - 501S43W104KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1049-6-ND.
CAP CER 1UF 500V X7R 1812 - 501S49W105KF4E
Order 'cap cer 1uf 500v x7r 1812 - 501S49W105KF4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 501S49W105KF4E-ND.
CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E
Order 'cap cer 22000pf 250v x7r 0805 - 251R15W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1018-1-ND.
CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E
Order 'cap cer 22000pf 250v x7r 0805 - 251R15W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1018-2-ND.
CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E
Order 'cap cer 22000pf 250v x7r 0805 - 251R15W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1018-6-ND.
CAP CER 1000PF 500V X7R 0805 - 501R15W102KV4T
Order 'cap cer 1000pf 500v x7r 0805 - 501R15W102KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1020-1-ND.
CAP CER 1000PF 500V X7R 0805 - 501R15W102KV4T
Order 'cap cer 1000pf 500v x7r 0805 - 501R15W102KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1020-2-ND.
Send this link via E-Mail
Help With This Screen