CAP CER 1000PF 1000V X7R 1206 - 102R18W102KV4E - Capacitors
| Digi-Key Part Number | 709-1029-1-ND |
10 100 500 1000 |
.21600 .12740 .07350 .05096 |
Extended Price
2.16 12.74 36.75 50.96 |
| Manufacturer Part Number | 102R18W102KV4E | |||
| Description | CAP CER 1000PF 1000V X7R 1206 | |||
| Quantity Available | 1120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 102R18W102KV4E |
| Vendor | Johanson Dielectrics Inc. |
| Category | Capacitors |
| Package Name | 1206 (3216) |
| Capacitance | 1000.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 1000.000 V [Max] |
| Temperature Characteristics | X7R |
| Packaging | Cut Tape |
| Other Names |
102R18W102KV4E 102R18W102KV4E 709 1029 1 ND 70910291ND 709-1029-1 |
102R18W102KV4E Specification Sheet
CAP CER 1000PF 1000V X7R 1206 - 102R18W102KV4E (709-1029-1-ND) - Capacitors
Related parts Capacitors:CAP CER 1000PF 1000V X7R 1206 - 102R18W102KV4E
Order 'cap cer 1000pf 1000v x7r 1206 - 102R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1029-1-ND.
CAP CER 1000PF 1000V X7R 1206 - 102R18W102KV4E
Order 'cap cer 1000pf 1000v x7r 1206 - 102R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1029-2-ND.
CAP CER 1000PF 1000V X7R 1206 - 102R18W102KV4E
Order 'cap cer 1000pf 1000v x7r 1206 - 102R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1029-6-ND.
CAP CER 1000PF 500V X7R 1206 - 501R18W102KV4E
Order 'cap cer 1000pf 500v x7r 1206 - 501R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1025-1-ND.
CAP CER 1000PF 500V X7R 1206 - 501R18W102KV4E
Order 'cap cer 1000pf 500v x7r 1206 - 501R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1025-2-ND.
CAP CER 1000PF 500V X7R 1206 - 501R18W102KV4E
Order 'cap cer 1000pf 500v x7r 1206 - 501R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1025-6-ND.
CAP CER 2200PF 1000V X7R 1206 - 102R18W222KV4E
Order 'cap cer 2200pf 1000v x7r 1206 - 102R18W222KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1030-1-ND.
CAP CER 2200PF 1000V X7R 1206 - 102R18W222KV4E
Order 'cap cer 2200pf 1000v x7r 1206 - 102R18W222KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1030-2-ND.
CAP CER 2200PF 1000V X7R 1206 - 102R18W222KV4E
Order 'cap cer 2200pf 1000v x7r 1206 - 102R18W222KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1030-6-ND.
CAP CER 4700PF 1000V X7R 1206 - 102R18W472KV4E
Order 'cap cer 4700pf 1000v x7r 1206 - 102R18W472KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1031-1-ND.
CAP CER 4700PF 1000V X7R 1206 - 102R18W472KV4E
Order 'cap cer 4700pf 1000v x7r 1206 - 102R18W472KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1031-2-ND.
CAP CER 4700PF 1000V X7R 1206 - 102R18W472KV4E
Order 'cap cer 4700pf 1000v x7r 1206 - 102R18W472KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1031-6-ND.
CAP CER 1000PF 2000V X7R 1206 - 202R18W102KV4E
Order 'cap cer 1000pf 2000v x7r 1206 - 202R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1036-1-ND.
CAP CER 1000PF 2000V X7R 1206 - 202R18W102KV4E
Order 'cap cer 1000pf 2000v x7r 1206 - 202R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1036-2-ND.
CAP CER 1000PF 2000V X7R 1206 - 202R18W102KV4E
Order 'cap cer 1000pf 2000v x7r 1206 - 202R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1036-6-ND.
Send this link via E-Mail
Help With This Screen