CAP CER 10000PF 500V X7R 1206 - 501R18W103KV4E
| Digi-Key Part Number | 709-1027-1-ND |
10 100 500 1000 |
.31600 .18660 .10762 .07462 |
Extended Price
3.16 18.66 53.81 74.62 |
| Manufacturer Part Number | 501R18W103KV4E | |||
| Description | CAP CER 10000PF 500V X7R 1206 | |||
| Quantity Available | 1050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 501R18W103KV4E |
| Vendor | Johanson Dielectrics Inc. |
| Category | Capacitors |
| Package Name | 1206 (3216) |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 500.000 V [Max] |
| Temperature Characteristics | X7R |
| Packaging | Cut Tape |
| Other Names |
501R18W103KV4E 501R18W103KV4E 709 1027 1 ND 70910271ND 709-1027-1 |
501R18W103KV4E Specification Sheet
CAP CER 10000PF 500V X7R 1206 - 501R18W103KV4E (709-1027-1-ND)
Related parts:CAP CER 10000PF 500V X7R 1206 - 501R18W103KV4E
Order 'cap cer 10000pf 500v x7r 1206 - 501R18W103KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1027-1-ND.
CAP CER 10000PF 500V X7R 1206 - 501R18W103KV4E
Order 'cap cer 10000pf 500v x7r 1206 - 501R18W103KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1027-2-ND.
CAP CER 10000PF 500V X7R 1206 - 501R18W103KV4E
Order 'cap cer 10000pf 500v x7r 1206 - 501R18W103KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1027-6-ND.
CAP CER 10000PF 500V X7R 0805 - 501R15W103KV4E
Order 'cap cer 10000pf 500v x7r 0805 - 501R15W103KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1021-1-ND.
CAP CER 10000PF 500V X7R 0805 - 501R15W103KV4E
Order 'cap cer 10000pf 500v x7r 0805 - 501R15W103KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1021-2-ND.
CAP CER 10000PF 500V X7R 0805 - 501R15W103KV4E
Order 'cap cer 10000pf 500v x7r 0805 - 501R15W103KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1021-6-ND.
CAP CER 1000PF 500V X7R 1206 - 501R18W102KV4E
Order 'cap cer 1000pf 500v x7r 1206 - 501R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1025-1-ND.
CAP CER 1000PF 500V X7R 1206 - 501R18W102KV4E
Order 'cap cer 1000pf 500v x7r 1206 - 501R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1025-2-ND.
CAP CER 1000PF 500V X7R 1206 - 501R18W102KV4E
Order 'cap cer 1000pf 500v x7r 1206 - 501R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1025-6-ND.
CAP CER 4700PF 500V X7R 1206 - 501R18W472KV4E
Order 'cap cer 4700pf 500v x7r 1206 - 501R18W472KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1026-1-ND.
CAP CER 4700PF 500V X7R 1206 - 501R18W472KV4E
Order 'cap cer 4700pf 500v x7r 1206 - 501R18W472KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1026-2-ND.
CAP CER 4700PF 500V X7R 1206 - 501R18W472KV4E
Order 'cap cer 4700pf 500v x7r 1206 - 501R18W472KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1026-6-ND.
CAP CER 22000PF 500V X7R 1206 - 501R18W223KV4E
Order 'cap cer 22000pf 500v x7r 1206 - 501R18W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1028-1-ND.
CAP CER 22000PF 500V X7R 1206 - 501R18W223KV4E
Order 'cap cer 22000pf 500v x7r 1206 - 501R18W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1028-2-ND.
CAP CER 22000PF 500V X7R 1206 - 501R18W223KV4E
Order 'cap cer 22000pf 500v x7r 1206 - 501R18W223KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1028-6-ND.
Send this link via E-Mail
Help With This Screen