CAP X2Y CER .40UF X7R 50V 1410 - 500X44W404MV4E - Capacitors
| Digi-Key Part Number | 709-1017-6-ND |
10 100 500 1000 |
2.75000 1.62500 .93750 .65000 |
Extended Price
27.50 162.50 468.75 650.00 |
| Manufacturer Part Number | 500X44W404MV4E | |||
| Description | CAP X2Y CER .40UF X7R 50V 1410 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500X44W404MV4E |
| Vendor | Johanson Dielectrics Inc (VA) |
| Category | Capacitors |
| Capacitance | 0.4µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 1410 (3524 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | Bypass Capacitor, Decoupling |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500X44W404MV4E 500X44W404MV4E 709 1017 6 ND 70910176ND 709-1017-6 |
500X44W404MV4E Specification Sheet
CAP X2Y CER .40UF X7R 50V 1410 - 500X44W404MV4E (709-1017-6-ND) - Capacitors
Related parts Capacitors :CAP X2Y CER .40UF X7R 50V 1410 - 500X44W404MV4E
Order 'cap x2y cer .40uf x7r 50v 1410 - 500X44W404MV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1017-1-ND.
CAP X2Y CER .40UF X7R 50V 1410 - 500X44W404MV4E
Order 'cap x2y cer .40uf x7r 50v 1410 - 500X44W404MV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1017-2-ND.
CAP X2Y CER .40UF X7R 50V 1410 - 500X44W404MV4E
Order 'cap x2y cer .40uf x7r 50v 1410 - 500X44W404MV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1017-6-ND.
CAP X2Y CER 1000PF X7R 50V 0603 - 500X14W102MV4T
Order 'cap x2y cer 1000pf x7r 50v 0603 - 500X14W102MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1005-1-ND.
CAP X2Y CER 1000PF X7R 50V 0603 - 500X14W102MV4T
Order 'cap x2y cer 1000pf x7r 50v 0603 - 500X14W102MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1005-2-ND.
CAP X2Y CER 1000PF X7R 50V 0603 - 500X14W102MV4T
Order 'cap x2y cer 1000pf x7r 50v 0603 - 500X14W102MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1005-6-ND.
CAP X2Y CER 1500PF X7R 50V 0603 - 500X14W152MV4T
Order 'cap x2y cer 1500pf x7r 50v 0603 - 500X14W152MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1006-1-ND.
CAP X2Y CER 1500PF X7R 50V 0603 - 500X14W152MV4T
Order 'cap x2y cer 1500pf x7r 50v 0603 - 500X14W152MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1006-2-ND.
CAP X2Y CER 1500PF X7R 50V 0603 - 500X14W152MV4T
Order 'cap x2y cer 1500pf x7r 50v 0603 - 500X14W152MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1006-6-ND.
CAP X2Y CER 4700PF X7R 50V 0603 - 500X14W472MV4T
Order 'cap x2y cer 4700pf x7r 50v 0603 - 500X14W472MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1007-1-ND.
CAP X2Y CER 4700PF X7R 50V 0603 - 500X14W472MV4T
Order 'cap x2y cer 4700pf x7r 50v 0603 - 500X14W472MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1007-2-ND.
CAP X2Y CER 4700PF X7R 50V 0603 - 500X14W472MV4T
Order 'cap x2y cer 4700pf x7r 50v 0603 - 500X14W472MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1007-6-ND.
CAP X2Y CER 10000PF X7R 50V 0603 - 500X14W103MV4T
Order 'cap x2y cer 10000pf x7r 50v 0603 - 500X14W103MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1008-1-ND.
CAP X2Y CER 10000PF X7R 50V 0603 - 500X14W103MV4T
Order 'cap x2y cer 10000pf x7r 50v 0603 - 500X14W103MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1008-2-ND.
CAP X2Y CER 10000PF X7R 50V 0603 - 500X14W103MV4T
Order 'cap x2y cer 10000pf x7r 50v 0603 - 500X14W103MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1008-6-ND.
Send this link via E-Mail
Help With This Screen
