Keywords:





CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T - Capacitors

Digi-Key Part Number 709-1003-1-ND
Price Break
10
100
500
1000
Unit Price
.49500
.29250
.16876
.11700
Extended Price
4.95
29.25
84.38
117.00
Manufacturer Part Number500X14N470MV4T
DescriptionCAP X2Y CER 47PF NP0 50V 0603
Quantity Available 5550
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information500X14N470MV4T
VendorJohanson Dielectrics Inc (VA)
CategoryCapacitors
Capacitance47pF
Voltage - Rated 50V
Tolerance±20%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesBypass Capacitor, Decoupling
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 500X14N470MV4T
500X14N470MV4T
709 1003 1 ND
70910031ND
709-1003-1

500X14N470MV4T Specification Sheet

Image of CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T

CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T (709-1003-1-ND) - Capacitors

Related parts Capacitors :
CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T
 Order 'cap x2y cer 47pf np0 50v 0603 - 500X14N470MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1003-1-ND.
CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T
 Order 'cap x2y cer 47pf np0 50v 0603 - 500X14N470MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1003-2-ND.
CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T
 Order 'cap x2y cer 47pf np0 50v 0603 - 500X14N470MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1003-6-ND.
CAP X2Y CER 5.6PF NP0 50V 0603 - 500X14N5R6DV4T
 Order 'cap x2y cer 5.6pf np0 50v 0603 - 500X14N5R6DV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1000-1-ND.
CAP X2Y CER 5.6PF NP0 50V 0603 - 500X14N5R6DV4T
 Order 'cap x2y cer 5.6pf np0 50v 0603 - 500X14N5R6DV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1000-2-ND.
CAP X2Y CER 5.6PF NP0 50V 0603 - 500X14N5R6DV4T
 Order 'cap x2y cer 5.6pf np0 50v 0603 - 500X14N5R6DV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1000-6-ND.
CAP X2Y CER 10PF NP0 50V 0603 - 500X14N100MV4T
 Order 'cap x2y cer 10pf np0 50v 0603 - 500X14N100MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1001-1-ND.
CAP X2Y CER 10PF NP0 50V 0603 - 500X14N100MV4T
 Order 'cap x2y cer 10pf np0 50v 0603 - 500X14N100MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1001-2-ND.
CAP X2Y CER 10PF NP0 50V 0603 - 500X14N100MV4T
 Order 'cap x2y cer 10pf np0 50v 0603 - 500X14N100MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1001-6-ND.
CAP X2Y CER 22PF NP0 50V 0603 - 500X14N220MV4T
 Order 'cap x2y cer 22pf np0 50v 0603 - 500X14N220MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1002-1-ND.
CAP X2Y CER 22PF NP0 50V 0603 - 500X14N220MV4T
 Order 'cap x2y cer 22pf np0 50v 0603 - 500X14N220MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1002-2-ND.
CAP X2Y CER 22PF NP0 50V 0603 - 500X14N220MV4T
 Order 'cap x2y cer 22pf np0 50v 0603 - 500X14N220MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1002-6-ND.
CAP X2Y CER 100PF NP0 50V 0603 - 500X14N101MV4T
 Order 'cap x2y cer 100pf np0 50v 0603 - 500X14N101MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1004-1-ND.
CAP X2Y CER 100PF NP0 50V 0603 - 500X14N101MV4T
 Order 'cap x2y cer 100pf np0 50v 0603 - 500X14N101MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1004-2-ND.
CAP X2Y CER 100PF NP0 50V 0603 - 500X14N101MV4T
 Order 'cap x2y cer 100pf np0 50v 0603 - 500X14N101MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1004-6-ND.

Send this link via E-Mail
Help With This Screen

CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP X2Y CER 47PF 50V NP0 0402 - 500X07N470MV4T Next: CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T
CAP X2Y CER 47PF NP0 50V 0603 - 500X14N470MV4T