CONN TERM INSERT 6POS PIN SCREW - SA3243 - Connectors, Interconnects
Circular - Accessory Connectors, Interconnect Bulgin Terminal Inserts, Screw SA3243
| Digi-Key Part Number | 708-1250-ND |
1 25 50 100 500 |
7.02000 6.45000 5.73000 4.79000 4.30002 |
Extended Price
7.02 161.25 286.50 479.00 2150.01 |
| Manufacturer Part Number | SA3243 | |||
| Description | CONN TERM INSERT 6POS PIN SCREW | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA3243 |
| Vendor | Bulgin |
| Category | Connectors, Interconnects |
| Accessory Type | Terminal Inserts, Screw |
| Color | Black |
| Features | - |
| For Use With/Related Products | Mini Buccaneer® Connectors |
| Material | Polyamide |
| Shell Size - Insert | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA3243 SA3243 708 1250 ND 7081250ND 708-1250 |
SA3243 Specification Sheet
CONN TERM INSERT 6POS PIN SCREW - SA3243 (708-1250-ND) - Connectors, Interconnects
Related parts Circular - Accessory Connectors, Interconnect Bulgin Terminal Inserts, Screw SA3243CONN TERM INSERT 6POS PIN SCREW - SA3243
Order 'conn term insert 6pos pin screw - SA3243' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1250-ND.
CONN TERM INSERT 6POS SCKT SCREW - SA3244
Order 'conn term insert 6pos sckt screw - SA3244' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1246-ND.
CONN TERM INSERT 2POS PIN SCREW - SA3320
Order 'conn term insert 2pos pin screw - SA3320' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1247-ND.
CONN TERM INSERT 3POS PIN SCREW - SA3230
Order 'conn term insert 3pos pin screw - SA3230' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1248-ND.
CONN TERM INSERT 4POS PIN SCREW - SA3241
Order 'conn term insert 4pos pin screw - SA3241' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1249-ND.
CONN TERM INSERT 2POS SCKT SCREW - SA3319
Order 'conn term insert 2pos sckt screw - SA3319' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1243-ND.
CONN TERM INSERT 3POS SCKT SCREW - SA3229
Order 'conn term insert 3pos sckt screw - SA3229' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1244-ND.
CONN TERM INSERT 4POS SCKT SCREW - SA3242
Order 'conn term insert 4pos sckt screw - SA3242' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1245-ND.
PIN SCREW SET REPLACEMENT KS42 - 1819.011
Order 'pin screw set replacement ks42 - 1819.011' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1819.011-ND.
PIN SCREW REPLACEMENT KS42 - 1819.021
Order 'pin screw replacement ks42 - 1819.021' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1819.021-ND.
CONTACT INSERT 17 PIN - 1601193
Order 'contact insert 17 pin - 1601193' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1601193-ND.
CONN TERM BLOCK 6POS VERT T/H - 796694-6
Order 'conn term block 6pos vert t/h - 796694-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796694-6-ND.
CONN TERM BLK 6POS SCREW CONN - 1612080000
Order 'conn term blk 6pos screw conn - 1612080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1612080000-ND.
CONN TERM STRIP 6POS .100" SMD - TSM-103-01-T-DH
Order 'conn term strip 6pos .100" smd - TSM-103-01-T-DH' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number TSM-103-01-T-DH-ND.
CONN TERM BLCK 6POS 12-30AWG TIN - 284047-6
Order 'conn term blck 6pos 12-30awg tin - 284047-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 284047-6-ND.
Options for Circular - Accessory Connectors, Interconnect Bulgin Terminal Inserts, Screw SA3243
Send this link via E-Mail
Help With This Screen
