CONN JAM NUT 12POS W/O SOCKET - PX0796/S
| Digi-Key Part Number | 708-1137-ND |
1 25 50 100 500 |
11.49000 10.67000 9.43000 7.80000 7.06000 |
Extended Price
11.49 266.75 471.50 780.00 3530.00 |
| Manufacturer Part Number | PX0796/S | |||
| Description | CONN JAM NUT 12POS W/O SOCKET | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0796/S |
| Vendor | Bulgin |
| Category | Connectors |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Series | Standard Buccaneer® |
| Connector Type | Jack for Female Contacts |
| Mounting Type | Panel Mount |
| Shell Size - Insert | - |
| Contact Type | Crimp and Solder |
| Fastening Type | Threaded |
| Contact Size | - |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0796 S PX0796S 708 1137 ND 7081137ND 708-1137 |
PX0796/S Specification Sheet
CONN JAM NUT 12POS W/O SOCKET - PX0796/S (708-1137-ND)
Related parts:CONN JAM NUT 12POS W/O SOCKET - PX0796/S
Order 'conn jam nut 12pos w/o socket - PX0796/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1137-ND.
CONN JAM NUT 12POS W/O PINS - PX0796/P
Order 'conn jam nut 12pos w/o pins - PX0796/P' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1129-ND.
CONN JAM NUT 12POS MALE - PX0412/12P
Order 'conn jam nut 12pos male - PX0412/12P' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1064-ND.
CONN JAM NUT 12POS FEMALE - PX0412/12S
Order 'conn jam nut 12pos female - PX0412/12S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1071-ND.
CONN JAM NUT 25POS W/O SOCKET - PX0822/S
Order 'conn jam nut 25pos w/o socket - PX0822/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1138-ND.
CONN JAM NUT 2POS W/SOCKET - PX0735/S
Order 'conn jam nut 2pos w/socket - PX0735/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1131-ND.
CONN JAM NUT 3POS W/SOCKET - PX0730/S
Order 'conn jam nut 3pos w/socket - PX0730/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1132-ND.
CONN JAM NUT 4POS W/SOCKET - PX0747/S
Order 'conn jam nut 4pos w/socket - PX0747/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1133-ND.
CONN JAM NUT 6POS W/SOCKET - PX0738/S
Order 'conn jam nut 6pos w/socket - PX0738/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1134-ND.
CONN JAM NUT 7POS W/SOCKET - PX0744/S
Order 'conn jam nut 7pos w/socket - PX0744/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1135-ND.
CONN JAM NUT 9POS W/SOCKET - PX0727/S
Order 'conn jam nut 9pos w/socket - PX0727/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1136-ND.
CONN JAM NUT 2POS W/SOCKETS - PX0931/02/S
Order 'conn jam nut 2pos w/sockets - PX0931/02/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1209-ND.
CONN JAM NUT 3POS W/SOCKETS - PX0931/03/S
Order 'conn jam nut 3pos w/sockets - PX0931/03/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1210-ND.
CONN JAM NUT 4POS W/SOCKETS - PX0931/04/S
Order 'conn jam nut 4pos w/sockets - PX0931/04/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1211-ND.
CONN JAM NUT 5POS W/SOCKETS - PX0931/05/S
Order 'conn jam nut 5pos w/sockets - PX0931/05/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1212-ND.
Send this link via E-Mail
Help With This Screen