CONN PIN 8A 20-24AWG CRMP 1=10PC - SA3350
| Digi-Key Part Number | 708-1087-ND |
1 25 50 100 500 |
7.64000 7.02000 6.24000 5.21000 4.68000 |
Extended Price
7.64 175.50 312.00 521.00 2340.00 |
| Manufacturer Part Number | SA3350 | |||
| Description | CONN PIN 8A 20-24AWG CRMP 1=10PC | |||
| Quantity Available | 324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA3350 |
| Vendor | Bulgin |
| Category | Connectors |
| Packaging | Bulk |
| Series | Buccaneer® 400 |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Gauge/AWG | 20-24 AWG |
| Type | - |
| Pin or Socket | Pin |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA3350 SA3350 708 1087 ND 7081087ND 708-1087 |
SA3350 Specification Sheet
CONN PIN 8A 20-24AWG CRMP 1=10PC - SA3350 (708-1087-ND)
Related parts:CONN PIN 8A 20-24AWG CRMP 1=10PC - SA3350
Order 'conn pin 8a 20-24awg crmp 1=10pc - SA3350' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1087-ND.
CONN SKT 8A 20-24AWG CRMP 1=10PC - SA3349
Order 'conn skt 8a 20-24awg crmp 1=10pc - SA3349' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1086-ND.
CONN SKT 8A 20-24AWG SLD 1=10PC - SA3349/1
Order 'conn skt 8a 20-24awg sld 1=10pc - SA3349/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1091-ND.
CONN PIN 20-24AWG SLD 1=10PC - SA3350/1
Order 'conn pin 20-24awg sld 1=10pc - SA3350/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1092-ND.
CONN PIN 5A 22-26AWG CRMP 1=10PC - SA3348
Order 'conn pin 5a 22-26awg crmp 1=10pc - SA3348' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1089-ND.
CONN PIN 1A 24-28AWG CRMP 1=10PC - SA3180
Order 'conn pin 1a 24-28awg crmp 1=10pc - SA3180' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1090-ND.
CONN SKT 5A 22-26AWG CRMP 1=10PC - SA3347
Order 'conn skt 5a 22-26awg crmp 1=10pc - SA3347' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1088-ND.
CONN PIN 5A 22-26AWG SLD 1=10PC - SA3348/1
Order 'conn pin 5a 22-26awg sld 1=10pc - SA3348/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1094-ND.
CONN PIN 1A 24-28AWG SLD 1=10PC - SA3180/1
Order 'conn pin 1a 24-28awg sld 1=10pc - SA3180/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1096-ND.
CONN SKT 1A 24-28AWG CRMP 1=10PC - SA3179
Order 'conn skt 1a 24-28awg crmp 1=10pc - SA3179' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1147-ND.
CONN PIN GROUNDING 20-14AWG - 350654-1
Order 'conn pin grounding 20-14awg - 350654-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350654-1-ND.
CONN PIN SPLIT 20-14AWG - 350687-1
Order 'conn pin split 20-14awg - 350687-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350687-1-ND.
CONN PIN 1MM 20-24AWG CRIMP - JRC-PC2-112
Order 'conn pin 1mm 20-24awg crimp - JRC-PC2-112' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1028-ND.
CONN D-SUB PIN 20-24AWG AU - 1-66506-0
Order 'conn d-sub pin 20-24awg au - 1-66506-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1008-ND.
CONN PIN CRIMP 20-26AWG SILVER - VN01 016 0011 1
Order 'conn pin crimp 20-26awg silver - VN01 016 0011 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1095-ND.
Send this link via E-Mail
Help With This Screen