CONN SOCKET 2POS FEMALE BLUE - PX0410/02S/5560 - Connectors
| Digi-Key Part Number | 708-1037-ND |
1 25 50 100 500 |
5.71000 5.24000 4.66000 3.89000 3.49000 |
Extended Price
5.71 131.00 233.00 389.00 1745.00 |
| Manufacturer Part Number | PX0410/02S/5560 | |||
| Description | CONN SOCKET 2POS FEMALE BLUE | |||
| Quantity Available | 214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0410/02S/5560 |
| Vendor | Bulgin |
| Category | Connectors |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Series | Buccaneer® 400 |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | - |
| Contact Type | Crimp and Solder |
| Fastening Type | Threaded |
| Contact Size | - |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0410 02S 5560 PX041002S5560 708 1037 ND 7081037ND 708-1037 |
PX0410/02S/5560 Specification Sheet
CONN SOCKET 2POS FEMALE BLUE - PX0410/02S/5560 (708-1037-ND) - Connectors
Related parts Connectors:CONN SOCKET 2POS FEMALE BLUE - PX0410/02S/5560
Order 'conn socket 2pos female blue - PX0410/02S/5560' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1037-ND.
CONN SOCKET 3POS FEMALE BLUE - PX0410/03S/5560
Order 'conn socket 3pos female blue - PX0410/03S/5560' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1038-ND.
CONN RCPT 2POS FEMALE BLUE - PX0411/02S/5560
Order 'conn rcpt 2pos female blue - PX0411/02S/5560' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1051-ND.
CONN PLUG 2POS MALE BLUE - PX0410/02P/5560
Order 'conn plug 2pos male blue - PX0410/02P/5560' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1030-ND.
CONN PLUG 3POS MALE BLUE - PX0410/03P/5560
Order 'conn plug 3pos male blue - PX0410/03P/5560' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1031-ND.
CONN SOCKET 4POS FEMALE RED - PX0410/04S/4550
Order 'conn socket 4pos female red - PX0410/04S/4550' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1039-ND.
CONN SOCKET 6POS FEMALE RED - PX0410/06S/4550
Order 'conn socket 6pos female red - PX0410/06S/4550' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1040-ND.
CONN SOCKET 8POS FEMALE WHITE - PX0410/08S/6065
Order 'conn socket 8pos female white - PX0410/08S/6065' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1041-ND.
CONN SOCKET 10POS FEMALE WHITE - PX0410/10S/6065
Order 'conn socket 10pos female white - PX0410/10S/6065' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1042-ND.
CONN SOCKET 12POS FEMALE WHITE - PX0410/12S/6065
Order 'conn socket 12pos female white - PX0410/12S/6065' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1043-ND.
CONN RCPT 2POS MALE BLUE - PX0411/02P/5560
Order 'conn rcpt 2pos male blue - PX0411/02P/5560' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1044-ND.
CONN RCPT 3POS FEMALE BLUE - PX0411/03S/5560
Order 'conn rcpt 3pos female blue - PX0411/03S/5560' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1052-ND.
CONN SOCKET 2POS UMNL II R/A PCB - 193839-1
Order 'conn socket 2pos umnl ii r/a pcb - 193839-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 193839-1-ND.
CONN SOCKET 16POS 2MM BLUE - 1-1437223-3
Order 'conn socket 16pos 2mm blue - 1-1437223-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437223-3-ND.
CONN SOCKET 2POS SIP .100 R/ANG - 801-43-002-40-002000
Order 'conn socket 2pos sip .100 r/ang - 801-43-002-40-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90300-ND.
Send this link via E-Mail
Help With This Screen