Keywords:





Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2

ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2 - RF and RFID

Digi-Key Part Number 708-1001-ND
Price Break
1
25
50
100
Unit Price
61.15000
54.42000
45.25020
40.96990
Extended Price
61.15
1360.50
2262.51
4096.99
Manufacturer Part NumberPX0880/2
DescriptionADAPTER BLUETOOTH USB DONGL IP68
Quantity Available 200
All prices are in USD

Purchase Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2
Technical/Catalog InformationPX0880/2
VendorBulgin
CategoryRF and RFID
Modulation or ProtocolBlueTooth v1.2, Class 2
Data Rate - Maximum723kbps
Power - Output4dBm (2.5mW)
Frequency2.4GHz
ApplicationsGeneral Purpose
Sensitivity-
Voltage - Supply-
Package / CasePackaged Unit
FeaturesDust Tight, Waterproof
InterfaceUSB
FunctionTransceiver, Bluetooth
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PX0880 2
PX08802
708 1001 ND
7081001ND
708-1001

PX0880/2 Specification Sheet

Image of ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2

ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2 (708-1001-ND) - RF and RFID

Related parts Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2
Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2
 Order 'adapter bluetooth usb dongl ip68 - PX0880/2' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1001-ND.
Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/1
 Order 'adapter bluetooth usb dongl ip68 - PX0880/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1000-ND.
Tripp Lite Adapter Computer And Video Accessory 128-bit Secure Data Encryption U260-000-R
 Order 'adapter bluetooth usb 2.0 afh - U260-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U260-000-R-ND.
Usb Cable Assembly 6.56' (2.00m) Bulgin PX0840/A/2M00
 Order 'cable plug ip68 usb a-b 2m - PX0840/A/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1011-ND.
Usb Cable Assembly 9.84' (3.00m) Bulgin PX0840/A/3M00
 Order 'cable plug ip68 usb a-b 3m - PX0840/A/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1012-ND.
Usb Cable Assembly 16.40' (5m) Bulgin PX0840/A/5M00
 Order 'cable plug ip68 usb a-b 5m - PX0840/A/5M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1013-ND.
Usb Cable Assembly 6.56' (2.00m) Bulgin PX0840/B/2M00
 Order 'cable plug ip68 usb b-a 2m - PX0840/B/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1014-ND.
Usb Cable Assembly 9.84' (3.00m) Bulgin PX0840/B/3M00
 Order 'cable plug ip68 usb b-a 3m - PX0840/B/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1015-ND.
Usb Cable Assembly 16.40' (5m) Bulgin PX0840/B/5M00
 Order 'cable plug ip68 usb b-a 5m - PX0840/B/5M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1016-ND.
Usb Cable Assembly 6.56' (2.00m) Bulgin PX0841/AB/2M00
 Order 'cable dual plug ip68 usb a-b 2m - PX0841/AB/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1017-ND.
Usb Cable Assembly 9.84' (3.00m) Bulgin PX0841/AB/3M00
 Order 'cable dual plug ip68 usb a-b 3m - PX0841/AB/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1018-ND.
Usb Cable Assembly 16.40' (5m) Bulgin PX0841/AB/5M00
 Order 'cable dual plug ip68 usb a-b 5m - PX0841/AB/5M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1019-ND.
Usb Cable Assembly 6.56' (2.00m) Bulgin PX0441/2M00
 Order 'cable ip68 mini b to a usb 2m - PX0441/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1229-ND.
Usb Cable Assembly 9.84' (3.00m) Bulgin PX0441/3M00
 Order 'cable ip68 mini b to a usb 3m - PX0441/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1230-ND.
Usb Cable Assembly 14.76' (4.50m) Bulgin PX0441/4M50
 Order 'cable ip68 mini b to a usb 4.5m - PX0441/4M50' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1231-ND.

Options for Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2
Send this link via E-Mail
Help With This Screen

ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/1 Next: ADAPTER BLUETOOTH USB DRIVERLESS - RN-USB-X
ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2