ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/1 - RF and RFID
| Digi-Key Part Number | 708-1000-ND |
1 25 50 100 |
79.96000 71.15000 59.17000 53.56990 |
Extended Price
79.96 1778.75 2958.50 5356.99 |
| Manufacturer Part Number | PX0880/1 | |||
| Description | ADAPTER BLUETOOTH USB DONGL IP68 | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0880/1 |
| Vendor | Bulgin |
| Category | RF and RFID |
| Modulation or Protocol | BlueTooth v1.2, Class 1 |
| Data Rate - Maximum | 723kbps |
| Power - Output | 20dBm (100mW) |
| Frequency | 2.4GHz |
| Applications | General Purpose |
| Sensitivity | - |
| Voltage - Supply | - |
| Package / Case | Packaged Unit |
| Features | Dust Tight, Waterproof |
| Interface | USB |
| Function | Transceiver, Bluetooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0880 1 PX08801 708 1000 ND 7081000ND 708-1000 |
PX0880/1 Specification Sheet
ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/1 (708-1000-ND) - RF and RFID
Related parts RF and RFID :ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/1
Order 'adapter bluetooth usb dongl ip68 - PX0880/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1000-ND.
ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2
Order 'adapter bluetooth usb dongl ip68 - PX0880/2' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1001-ND.
ADAPTER BLUETOOTH USB DRIVERLESS - RN-USB-X
Order 'adapter bluetooth usb driverless - RN-USB-X' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1005-ND.
ADAPTER BLUETOOTH USB 2.0 AFH - U260-000-R
Order 'adapter bluetooth usb 2.0 afh - U260-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U260-000-R-ND.
REFERENCE NANOSIRA BLUETOOTH USB - BC2ABCD-USB
Order 'reference nanosira bluetooth usb - BC2ABCD-USB' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC2ABCD-USB-ND.
KIT DEV BLUECORE5 MULTIMEDIA V2 - BTN-002-2B
Order 'kit dev bluecore5 multimedia v2 - BTN-002-2B' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BTN-002-2B-ND.
USB PROGRAMMING DONGLE - USB-DONGLE
Order 'usb programming dongle - USB-DONGLE' online from Digi-Key. Manufactured by Future Designs Inc. Digi-Key part number 622-1007-ND.
ADAPTER BLUETOOTH 2.0 USB - RN-USB-T
Order 'adapter bluetooth 2.0 usb - RN-USB-T' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1004-ND.
CONN ADAPTER MT BLUE POWER LOCK - 53885-1
Order 'conn adapter mt blue power lock - 53885-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53885-1-ND.
CONN ADAPTER POWER LOCK RED SMD - 54315-1
Order 'conn adapter power lock red smd - 54315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54315-1-ND.
CONN ADAPTER RCPT-TAB FAST .250 - 1217344-1
Order 'conn adapter rcpt-tab fast .250 - 1217344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217344-1-ND.
CONN MINI B USB R/A SMD - 1-1734035-1
Order 'conn mini b usb r/a smd - 1-1734035-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734035-1-ND.
CONN MINI B USB R/A SMD - 1-1734035-2
Order 'conn mini b usb r/a smd - 1-1734035-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734035-2-ND.
CONN MINI B USB R/A SMD - 1-1734035-3
Order 'conn mini b usb r/a smd - 1-1734035-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734035-3-ND.
KIT NANOSIRA USB DONGL BLUECORE4 - DEV-SYS-1487-1B
Order 'kit nanosira usb dongl bluecore4 - DEV-SYS-1487-1B' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-1487-1B-ND.
Send this link via E-Mail
Help With This Screen
