Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 70437-118LF
METRAL EE SIGNAL HEADER-1 MOD 5 - 70437-118LF - Connectors
| Digi-Key Part Number | 70437-118LF-ND |
1152 |
5.35934 |
Extended Price
6173.96 |
| Manufacturer Part Number | 70437-118LF | |||
| Description | METRAL EE SIGNAL HEADER-1 MOD 5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70437-118LF |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Style | High Speed |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold, GXT |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Pitch | 0.079" (2.00mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70437 118LF 70437118LF |
70437-118LF Specification Sheet
METRAL EE SIGNAL HEADER-1 MOD 5 - 70437-118LF (70437-118LF-ND) - Connectors
Related parts Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 70437-118LFGold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 70437-118LF
Order 'metral ee signal header-1 mod 5 - 70437-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70437-118LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 70437-116LF
Order 'metral ee signal header-1 mod 5 - 70437-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70437-116LF-ND.
Backplane, Hard Metric, Rack & Panel Connector FCI 70437-521
Order 'metral ee signal header-1 mod 5r - 70437-521' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70437-521-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 85674-1137
Order 'metral signal header-1 mod 5 row - 85674-1137' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85674-1137-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 85674-160
Order 'metral signal header-1 mod 5 row - 85674-160' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85674-160-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 85674-161
Order 'metral signal header-1 mod 5 row - 85674-161' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85674-161-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 89006-115
Order 'metral signal header-1 mod 5row - 89006-115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-115-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 85832-106
Order 'metral signal header-2 mod 5 row - 85832-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85832-106-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-5
Order 'term block plug 15pos 5mm blue - 1-1776263-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776263-5-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug for Unshrouded Header - 1-282830-5
Order 'term block plug 14pos 5mm grn - 1-282830-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282830-5-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 85851-115LF
Order 'metral signal header-1 mod 4row - 85851-115LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85851-115LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 89073-157
Order 'metral signal header-1 mod 4row - 89073-157' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89073-157-ND.
Backplane, Hard Metric, Rack & Panel Connector FCI 89006-N116
Order 'metral signal header-1 mod 5 row - 89006-N116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-N116-ND.
Backplane, Hard Metric, Rack & Panel Connector FCI 89006-N120
Order 'metral signal header-1 mod 5 row - 89006-N120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-N120-ND.
Backplane, Hard Metric, Rack & Panel Connector FCI 89006-N121
Order 'metral signal header-1 mod 5 row - 89006-N121' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-N121-ND.
Options for Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 70437-118LF
Send this link via E-Mail
Help With This Screen
