BATT IND ALKALINE D SIZE W/TAB - EN95T
| Digi-Key Part Number | N105T-ND |
1 12 72 288 1008 |
1.92000 1.28000 1.12000 .83201 .76800 |
Extended Price
1.92 15.36 80.64 239.62 774.14 |
| Manufacturer Part Number | EN95T | |||
| Description | BATT IND ALKALINE D SIZE W/TAB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EN95T |
| Vendor | Energizer Battery Co. |
| Category | Batteries, Chargers, Holders |
| Type | Alkaline |
| Cell Type | D |
| Voltage | 1.500 V [Typ] |
| Battery Capacity | 20.50 A-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 34.2000 mm [Typ] |
| Height | 61.500 mm [Typ] |
| Weight | 142.5980 g [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
EN95T EN95T N105T ND N105TND N105T |
EN95T Specification Sheet
BATT IND ALKALINE D SIZE W/TAB - EN95T (N105T-ND)
Related parts:BATT IND ALKALINE D SIZE W/TAB - EN95T
Order 'batt ind alkaline d size w/tab - EN95T' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N105T-ND.
BATT IND ALKALINE C SIZE W/TAB - EN93T
Order 'batt ind alkaline c size w/tab - EN93T' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N106T-ND.
BATT IND ALKALINE AA SIZE W/TAB - EN91T
Order 'batt ind alkaline aa size w/tab - EN91T' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107T-ND.
BATTERY IND ALKALINE D SIZE - EN95
Order 'battery ind alkaline d size - EN95' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N105-ND.
BATTERY IND ALKALINE C SIZE - EN93
Order 'battery ind alkaline c size - EN93' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N106-ND.
BATTERY IND ALKALINE AA SIZE - EN91
Order 'battery ind alkaline aa size - EN91' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-ND.
BATTERY IND ALKALINE AAA SIZE - EN92
Order 'battery ind alkaline aaa size - EN92' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N146-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103T-ND.
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T
Order 'batt s-heavy duty d size w/tab - 1250T' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N113T-ND.
BATT S-HEAVY DUTY C SIZE W/TAB - 1235T
Order 'batt s-heavy duty c size w/tab - 1235T' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N114T-ND.
BATTERY IND ALKALINE 9 VOLT - EN22
Order 'battery ind alkaline 9 volt - EN22' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N145-ND.
BATTERY IND ALKALINE N CELL - E90VP
Order 'battery ind alkaline n cell - E90VP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N147-ND.
BATTERY IND ALKALINE 6V LANTERN - EN529
Order 'battery ind alkaline 6v lantern - EN529' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N401-ND.
BATT NIMH D 1.2V 2500MAH W/TAB - NH50BP
Order 'batt nimh d 1.2v 2500mah w/tab - NH50BP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701T-ND.
BATT NIMH C 1.2V 2500MAH W/TAB - NH35BP
Order 'batt nimh c 1.2v 2500mah w/tab - NH35BP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702T-ND.
Send this link via E-Mail
Help With This Screen