QKE HDR - 69155-116LF - Connectors, Interconnects
| Digi-Key Part Number | 69155-116LF-ND |
1400 |
.62626 |
Extended Price
876.76 |
| Manufacturer Part Number | 69155-116LF | |||
| Description | QKE HDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 69155-116LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
69155 116LF 69155116LF |
69155-116LF Specification Sheet
QKE HDR - 69155-116LF (69155-116LF-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:QKE HDR - 69155-116LF
Order 'qke hdr - 69155-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-116LF-ND.
PINLESS VERT QKE HDR - 66373-116LF
Order 'pinless vert qke hdr - 66373-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66373-116LF-ND.
69155-14-QKE HDR - 69155-014
Order '69155-14-qke hdr - 69155-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-014-ND.
QKE HDR - 69155-014LF
Order 'qke hdr - 69155-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-014LF-ND.
69155-16-QKE HDR - 69155-016
Order '69155-16-qke hdr - 69155-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-016-ND.
QKE HDR - 69155-016LF
Order 'qke hdr - 69155-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-016LF-ND.
QKE HDR - 69155-030LF
Order 'qke hdr - 69155-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-030LF-ND.
69155-50-QKE HDR - 69155-050
Order '69155-50-qke hdr - 69155-050' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-050-ND.
QKE HDR - 69155-116
Order 'qke hdr - 69155-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-116-ND.
QKE HDR - 69155-120
Order 'qke hdr - 69155-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-120-ND.
QKE HDR - 69155-124
Order 'qke hdr - 69155-124' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-124-ND.
QKE HDR - 69155-124LF
Order 'qke hdr - 69155-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-124LF-ND.
QKE HDR - 69155-126
Order 'qke hdr - 69155-126' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-126-ND.
QKE HDR - 69155-130
Order 'qke hdr - 69155-130' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-130-ND.
QKE HDR - 69155-130LF
Order 'qke hdr - 69155-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-130LF-ND.
Send this link via E-Mail
Help With This Screen
