RELIMATE R/A HDR 8P LF - 67095-064LF - Connectors, Interconnects
| Digi-Key Part Number | 67095-064LF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 67095-064LF | |||
| Description | RELIMATE R/A HDR 8P LF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67095-064LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.173" (4.40mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.50µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
67095 064LF 67095064LF |
67095-064LF Specification Sheet
RELIMATE R/A HDR 8P LF - 67095-064LF (67095-064LF-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:RELIMATE R/A HDR 8P LF - 67095-064LF
Order 'relimate r/a hdr 8p lf - 67095-064LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-064LF-ND.
RELIMATE R/A HDR 5P LF - 67095-005LF
Order 'relimate r/a hdr 5p lf - 67095-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-005LF-ND.
RELIMATE A/S CNR 8P LF - 67095-008LF
Order 'relimate a/s cnr 8p lf - 67095-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-008LF-ND.
RELIMATE R/A HDR 10P LF - 67095-010LF
Order 'relimate r/a hdr 10p lf - 67095-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-010LF-ND.
RELIMATE R/A HDR 15P LF - 67095-015LF
Order 'relimate r/a hdr 15p lf - 67095-015LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-015LF-ND.
RELIMATE R/A HDR 4P LF - 67095-057LF
Order 'relimate r/a hdr 4p lf - 67095-057LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-057LF-ND.
RELIMATE R/A HDR 2P LF - 67095-060LF
Order 'relimate r/a hdr 2p lf - 67095-060LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-060LF-ND.
RELIMATE VER HDR 8P LF - 67094-008LF
Order 'relimate ver hdr 8p lf - 67094-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-008LF-ND.
RELIMATE A/S CNR 3P LF - 67095-003LF
Order 'relimate a/s cnr 3p lf - 67095-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-003LF-ND.
RELIMATE A/S CNR 4P LF - 67095-004LF
Order 'relimate a/s cnr 4p lf - 67095-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-004LF-ND.
RELIMATE A/S CNR 6P LF - 67095-006LF
Order 'relimate a/s cnr 6p lf - 67095-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-006LF-ND.
67095-9-RELIMATE A/S CNR 9P LF - 67095-009LF
Order '67095-9-relimate a/s cnr 9p lf - 67095-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-009LF-ND.
RELIMATE VER HDR 6P LF - 67094-006LF
Order 'relimate ver hdr 6p lf - 67094-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-006LF-ND.
RELIMATE VER HDR 7P LF - 67094-007LF
Order 'relimate ver hdr 7p lf - 67094-007LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-007LF-ND.
RELIMATE VER HDR 9P LF - 67094-009LF
Order 'relimate ver hdr 9p lf - 67094-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-009LF-ND.
Send this link via E-Mail
Help With This Screen
