Keywords:





RELIMATE VER CNR 6P LF - 67094-064LF - Connectors, Interconnects

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 67094-064LF

Digi-Key Part Number 67094-064LF-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number67094-064LF
DescriptionRELIMATE VER CNR 6P LF
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 67094-064LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 67094-064LF
Technical/Catalog Information67094-064LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length0.173" (4.40mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.098" (2.50mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness20µin (0.50µm)
Number of Positions 6
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 67094 064LF
67094064LF

67094-064LF Specification Sheet

Image of RELIMATE VER CNR 6P LF - 67094-064LF

RELIMATE VER CNR 6P LF - 67094-064LF (67094-064LF-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 67094-064LF
RELIMATE VER CNR 6P LF - 67094-064LF
 Order 'relimate ver cnr 6p lf - 67094-064LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-064LF-ND.
RELIMATE VER HDR 6P LF - 67094-006LF
 Order 'relimate ver hdr 6p lf - 67094-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-006LF-ND.
RELIMATE VER CNR 2P LF - 67094-057LF
 Order 'relimate ver cnr 2p lf - 67094-057LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-057LF-ND.
RELIMATE VER CNR 3P LF - 67094-058LF
 Order 'relimate ver cnr 3p lf - 67094-058LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-058LF-ND.
RELIMATE VER CNR 4P LF - 67094-059LF
 Order 'relimate ver cnr 4p lf - 67094-059LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-059LF-ND.
RELIMATE VER HDR 7P LF - 67094-007LF
 Order 'relimate ver hdr 7p lf - 67094-007LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-007LF-ND.
RELIMATE VER HDR 8P LF - 67094-008LF
 Order 'relimate ver hdr 8p lf - 67094-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-008LF-ND.
RELIMATE VER HDR 9P LF - 67094-009LF
 Order 'relimate ver hdr 9p lf - 67094-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-009LF-ND.
RELIMATE VER HDR 10P LF - 67094-010LF
 Order 'relimate ver hdr 10p lf - 67094-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-010LF-ND.
RELIMATE VER HDR 12P LF - 67094-012LF
 Order 'relimate ver hdr 12p lf - 67094-012LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-012LF-ND.
RELIMATE VER HDR 15P LF - 67094-015LF
 Order 'relimate ver hdr 15p lf - 67094-015LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-015LF-ND.
RELIMATE VER CNR 4POS - 67094-004LF
 Order 'relimate ver cnr 4pos - 67094-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-004LF-ND.
RELIMATE VER CNR 5POS - 67094-005LF
 Order 'relimate ver cnr 5pos - 67094-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-005LF-ND.
RELIMATE A/S CNR 6P LF - 67095-006LF
 Order 'relimate a/s cnr 6p lf - 67095-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-006LF-ND.
RELIMATE HDR VER. 13P LF - 67094-013LF
 Order 'relimate hdr ver. 13p lf - 67094-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-013LF-ND.

Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 67094-064LF
Send this link via E-Mail
Help With This Screen

RELIMATE VER CNR 6P LF - 67094-064LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELIMATE VER CNR 5POS - 67094-005LF Next: RELIMATE VER HDR 10P LF - 67094-010LF
RELIMATE VER CNR 6P LF - 67094-064LF