VERT CARD CONN DR .100" 30AU - 66956-013 - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66956-013
| Digi-Key Part Number | 66956-013-ND |
221 |
2.02081 |
Extended Price
446.60 |
| Manufacturer Part Number | 66956-013 | |||
| Description | VERT CARD CONN DR .100" 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66956-013
| Technical/Catalog Information | 66956-013 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66956 013 66956013 |
66956-013 Specification Sheet
VERT CARD CONN DR .100" 30AU - 66956-013 (66956-013-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66956-013VERT CARD CONN DR .100" 30AU - 66956-013
Order 'vert card conn dr .100" 30au - 66956-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-013-ND.
VERT CARD CONN DR .100" 30AU - 66956-004LF
Order 'vert card conn dr .100" 30au - 66956-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-004LF-ND.
VERT CARD CONN DR .100" 30AU - 66956-008LF
Order 'vert card conn dr .100" 30au - 66956-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-008LF-ND.
VERT CARD CONN DR .100" 30AU - 66956-010LF
Order 'vert card conn dr .100" 30au - 66956-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-010LF-ND.
VERT CARD CONN DR .100" 30AU - 66956-018
Order 'vert card conn dr .100" 30au - 66956-018' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-018-ND.
VERT CARD CONN DR .100" 30AU - 66956-019
Order 'vert card conn dr .100" 30au - 66956-019' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-019-ND.
VERT CARD CONN DR .100" 30AU - 66956-021
Order 'vert card conn dr .100" 30au - 66956-021' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-021-ND.
VERT CARD CONN DR .100" 30AU - 66956-022
Order 'vert card conn dr .100" 30au - 66956-022' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-022-ND.
VERT CARD CONN DR .100" 30AU - 66956-024LF
Order 'vert card conn dr .100" 30au - 66956-024LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-024LF-ND.
VERT CARD CONN DR .100" 30AU - 66956-027
Order 'vert card conn dr .100" 30au - 66956-027' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-027-ND.
VERT CARD CONN DR .100" 30AU - 66956-032
Order 'vert card conn dr .100" 30au - 66956-032' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-032-ND.
VERT CARD CONN DR .100" 30AU - 66956-036
Order 'vert card conn dr .100" 30au - 66956-036' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-036-ND.
VERT CARD CONN DR .100" 30AU - 66956-010
Order 'vert card conn dr .100" 30au - 66956-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-010-ND.
VERT CARD CONN DR .100" 30AU - 66956-014
Order 'vert card conn dr .100" 30au - 66956-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-014-ND.
VERT CARD CONN DR .100" 30AU - 66956-015
Order 'vert card conn dr .100" 30au - 66956-015' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66956-015-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66956-013
Send this link via E-Mail
Help With This Screen
