Keywords:





VERT CARD CONN 30AU DR .100" - 66953-013 - Connectors, Interconnects

Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66953-013

Digi-Key Part Number 66953-013-ND
Price Break
323
Unit Price
1.89601
Extended Price
612.41
Manufacturer Part Number66953-013
DescriptionVERT CARD CONN 30AU DR .100"
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66953-013
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66953-013
Technical/Catalog Information66953-013
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 26
Contact TypeFemale Socket
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 66953 013
66953013

66953-013 Specification Sheet

Image of VERT CARD CONN 30AU DR .100" - 66953-013

VERT CARD CONN 30AU DR .100" - 66953-013 (66953-013-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66953-013
VERT CARD CONN 30AU DR .100" - 66953-013
 Order 'vert card conn 30au dr .100" - 66953-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-013-ND.
VERT CARD CONN 30AU DR .100" - 66953-003
 Order 'vert card conn 30au dr .100" - 66953-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-003-ND.
VERT CARD CONN 30AU DR .100" - 66953-018
 Order 'vert card conn 30au dr .100" - 66953-018' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-018-ND.
VERT CARD CONN 30AU DR .100" - 66953-019
 Order 'vert card conn 30au dr .100" - 66953-019' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-019-ND.
VERT CARD CONN 30AU DR .100" - 66953-022
 Order 'vert card conn 30au dr .100" - 66953-022' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-022-ND.
VERT CARD CONN 30AU DR .100" - 66953-023
 Order 'vert card conn 30au dr .100" - 66953-023' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-023-ND.
VERT CARD CONN 30AU DR .100" - 66953-027
 Order 'vert card conn 30au dr .100" - 66953-027' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-027-ND.
VERT CARD CONN 30AU DR .100" - 66953-031
 Order 'vert card conn 30au dr .100" - 66953-031' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-031-ND.
VERT CARD CONN 30AU DR .100" - 66953-032
 Order 'vert card conn 30au dr .100" - 66953-032' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-032-ND.
VERT CARD CONN 30AU DR .100" - 66953-010
 Order 'vert card conn 30au dr .100" - 66953-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-010-ND.
VERT CARD CONN 30AU DR .100" - 66953-011
 Order 'vert card conn 30au dr .100" - 66953-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-011-ND.
VERT CARD CONN 30AU DR .100" - 66953-012
 Order 'vert card conn 30au dr .100" - 66953-012' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-012-ND.
VERT CARD CONN 30AU DR .100" - 66953-014
 Order 'vert card conn 30au dr .100" - 66953-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-014-ND.
VERT CARD CONN 30AU DR .100" - 66953-015
 Order 'vert card conn 30au dr .100" - 66953-015' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-015-ND.
VERT CARD CONN 30AU DR .100" - 66953-016
 Order 'vert card conn 30au dr .100" - 66953-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-016-ND.

Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66953-013
Send this link via E-Mail
Help With This Screen

VERT CARD CONN 30AU DR .100" - 66953-013
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VERT CARD CONN 30AU DR .100" - 66953-012 Next: VERT CARD CONN 30AU DR .100" - 66953-014
VERT CARD CONN 30AU DR .100" - 66953-013