30 GOLD CARD CONN - 66925-030
| Digi-Key Part Number | 66925-030-ND |
126 |
3.19437 |
Extended Price
402.49 |
| Manufacturer Part Number | 66925-030 | |||
| Description | 30 GOLD CARD CONN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66925-030 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66925 030 66925030 |
66925-030 Specification Sheet
30 GOLD CARD CONN - 66925-030 (66925-030-ND)
Related parts:30 GOLD CARD CONN - 66925-030
Order '30 gold card conn - 66925-030' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-030-ND.
30 GOLD CARD CONN - 66925-003LF
Order '30 gold card conn - 66925-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-003LF-ND.
30 GOLD CARD CONN - 66925-005LF
Order '30 gold card conn - 66925-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-005LF-ND.
30 GOLD CARD CONN - 66925-006LF
Order '30 gold card conn - 66925-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-006LF-ND.
30 GOLD CARD CONN - 66925-008LF
Order '30 gold card conn - 66925-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-008LF-ND.
30 GOLD CARD CONN - 66925-010LF
Order '30 gold card conn - 66925-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-010LF-ND.
30 GOLD CARD CONN - 66925-030LF
Order '30 gold card conn - 66925-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-030LF-ND.
30 GOLD CARD CONN - 66925-010
Order '30 gold card conn - 66925-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-010-ND.
30 GOLD CARD CONN - 66925-011
Order '30 gold card conn - 66925-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-011-ND.
30 GOLD CARD CONN - 66925-013
Order '30 gold card conn - 66925-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-013-ND.
30 GOLD CARD CONN - 66925-014
Order '30 gold card conn - 66925-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-014-ND.
30 GOLD CARD CONN - 66925-015
Order '30 gold card conn - 66925-015' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-015-ND.
30 GOLD CARD CONN - 66925-016
Order '30 gold card conn - 66925-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-016-ND.
30 GOLD CARD CONN - 66925-017
Order '30 gold card conn - 66925-017' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-017-ND.
30 GOLD CARD CONN - 66925-018
Order '30 gold card conn - 66925-018' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66925-018-ND.
Send this link via E-Mail
Help With This Screen