DUAL POL QKE II W/15AU - 66902-324
| Digi-Key Part Number | 66902-324-ND |
1800 |
1.32538 |
Extended Price
2385.68 |
| Manufacturer Part Number | 66902-324 | |||
| Description | DUAL POL QKE II W/15AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66902-324 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie |
| Wire Size | 28-30 AWG |
| Packaging | Tube |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66902 324 66902324 |
66902-324 Specification Sheet
DUAL POL QKE II W/15AU - 66902-324 (66902-324-ND)
Related parts:DUAL POL QKE II W/15AU - 66902-324
Order 'dual pol qke ii w/15au - 66902-324' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-324-ND.
DUAL POL QKE II W/15AU - 66902-030
Order 'dual pol qke ii w/15au - 66902-030' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-030-ND.
DUAL POL QKE II W/15AU - 66902-124
Order 'dual pol qke ii w/15au - 66902-124' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-124-ND.
DUAL POL QKE II W/15AU - 66902-130
Order 'dual pol qke ii w/15au - 66902-130' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-130-ND.
DUAL POL QKE II W/15AU - 66902-330
Order 'dual pol qke ii w/15au - 66902-330' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-330-ND.
DUAL POL QKE II W 15 AU - 66902-010
Order 'dual pol qke ii w 15 au - 66902-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-010-ND.
DUAL POL QKE II W 15 AU - 66902-014
Order 'dual pol qke ii w 15 au - 66902-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-014-ND.
DUAL POL QKE II W 15 AU - 66902-026
Order 'dual pol qke ii w 15 au - 66902-026' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-026-ND.
DUAL POL QKE II W 15 AU - 66902-040
Order 'dual pol qke ii w 15 au - 66902-040' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-040-ND.
DUAL POL QKE II W 15 AU - 66902-044
Order 'dual pol qke ii w 15 au - 66902-044' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-044-ND.
DUAL POL QKE II W 15 AU - 66902-050
Order 'dual pol qke ii w 15 au - 66902-050' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-050-ND.
DUAL POL QKE II W 15 AU - 66902-110
Order 'dual pol qke ii w 15 au - 66902-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-110-ND.
DUAL POL QKE II W 15 AU - 66902-116
Order 'dual pol qke ii w 15 au - 66902-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-116-ND.
DUAL POL QKE II W 15 AU - 66902-120
Order 'dual pol qke ii w 15 au - 66902-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-120-ND.
DUAL POL QKE II W 15 AU - 66902-126
Order 'dual pol qke ii w 15 au - 66902-126' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66902-126-ND.
Send this link via E-Mail
Help With This Screen