Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56-S
PCB COPPER CLAD 6 X 6" 1 SIDE - PC56-S
| Digi-Key Part Number | PC56-S-ND |
1 |
5.77000 |
Extended Price
5.77 |
| Manufacturer Part Number | PC56-S | |||
| Description | PCB COPPER CLAD 6 X 6" 1 SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC56-S |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 6" x 6" (152.4mm x 152.4mm) |
| Proto Board Type | Uncoated Copper Clad |
| Material | Copper Clad FR4, Single Sided, 1 oz. |
| Board Thickness | 0.031" (0.79mm) 1/32" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC56 S PC56S |
PCB COPPER CLAD 6 X 6" 1 SIDE - PC56-S (PC56-S-ND)
Related parts Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56-SInjectorall Electronics Prototype Board - Unperforated Prototyping Product PC55
Order 'pcb copper clad 3 x 4.5" 1 side - PC55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC55-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC58-E
Order 'pcb copper clad 18 x 18" 1 side - PC58-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC58-E-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC58
Order 'pcb copper clad 12 x 18" 1 side - PC58' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC58-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC58P-E
Order 'pcb copper clad 18 x 18" 1 side - PC58P-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC58P-E-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC5
Order 'pcb copper clad 3 x 4.5" 1 side - PC5' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC5-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC6-C
Order 'pcb copper clad 4.5 x 7" 1 side - PC6-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC6-C-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC8
Order 'pcb copper clad 12 x 18" 1 side - PC8' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC8-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC94
Order 'pcb copper clad 3 x 4.5" 1 side - PC94' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC94-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC96-T
Order 'pcb copper clad 12 x 12" 1 side - PC96-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC96-T-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC97-E
Order 'pcb copper clad 18 x 18" 1 side - PC97-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC97-E-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC97
Order 'pcb copper clad 12 x 18" 1 side - PC97' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC97-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC9
Order 'pcb copper clad 3 x 4.5" 1 side - PC9' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC9-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56
Order 'pcb copper clad 4 x 6" 1 side - PC56' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC56-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56-S
Order 'pcb copper clad 6 x 6" 1 side - PC56-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC56-S-ND.
Injectorall Electronics Prototype Board Prototyping Product PC57
Order 'pcb copper clad 6 x 9" 1 side - PC57' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC57-ND.
Options for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56-S
Send this link via E-Mail
Help With This Screen
