DUAL POL QKE II W/30 AU - 66900-940 - Connectors
Gold Rectangular - Free Hanging, Panel Mount Connector FCI Receptacle Closed End, Polarizing Key, Strain Relief 66900-940
| Digi-Key Part Number | 66900-940-ND |
300 |
2.11667 |
Extended Price
635.00 |
| Manufacturer Part Number | 66900-940 | |||
| Description | DUAL POL QKE II W/30 AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Rectangular - Free Hanging, Panel Mount Connector FCI Receptacle Closed End, Polarizing Key, Strain Relief 66900-940
| Technical/Catalog Information | 66900-940 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End, Polarizing Key, Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28-30 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66900 940 66900940 |
66900-940 Specification Sheet
DUAL POL QKE II W/30 AU - 66900-940 (66900-940-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector FCI Receptacle Closed End, Polarizing Key, Strain Relief 66900-940DUAL POL QKE II W/30 AU - 66900-940
Order 'dual pol qke ii w/30 au - 66900-940' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-940-ND.
DUAL POL QKE II W/30 AU - 66900-410
Order 'dual pol qke ii w/30 au - 66900-410' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-410-ND.
DUAL POL QKE II W/30 AU - 66900-420
Order 'dual pol qke ii w/30 au - 66900-420' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-420-ND.
DUAL POL QKE II W/30 AU - 66900-434
Order 'dual pol qke ii w/30 au - 66900-434' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-434-ND.
DUAL POL QKE II W/30 AU - 66900-440
Order 'dual pol qke ii w/30 au - 66900-440' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-440-ND.
DUAL POL QKE II W/30 AU - 66900-450
Order 'dual pol qke ii w/30 au - 66900-450' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-450-ND.
DUAL POL QKE II W/30 AU - 66900-460
Order 'dual pol qke ii w/30 au - 66900-460' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-460-ND.
DUAL POL QKE II W/30 AU - 66900-514
Order 'dual pol qke ii w/30 au - 66900-514' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-514-ND.
DUAL POL QKE II W/30 AU - 66900-520
Order 'dual pol qke ii w/30 au - 66900-520' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-520-ND.
DUAL POL QKE II W/30 AU - 66900-526
Order 'dual pol qke ii w/30 au - 66900-526' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-526-ND.
DUAL POL QKE II W/30 AU - 66900-610
Order 'dual pol qke ii w/30 au - 66900-610' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-610-ND.
DUAL POL QKE II W/30 AU - 66900-620
Order 'dual pol qke ii w/30 au - 66900-620' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-620-ND.
DUAL POL QKE II W/30 AU - 66900-626
Order 'dual pol qke ii w/30 au - 66900-626' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-626-ND.
DUAL POL QKE II W/30 AU - 66900-634
Order 'dual pol qke ii w/30 au - 66900-634' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-634-ND.
DUAL POL QKE II W/30 AU - 66900-714
Order 'dual pol qke ii w/30 au - 66900-714' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-714-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector FCI Receptacle Closed End, Polarizing Key, Strain Relief 66900-940
Send this link via E-Mail
Help With This Screen
