DUAL POL QKE II W/30 AU - 66900-726
| Digi-Key Part Number | 66900-726-ND |
400 |
1.65405 |
Extended Price
661.62 |
| Manufacturer Part Number | 66900-726 | |||
| Description | DUAL POL QKE II W/30 AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66900-726 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie |
| Wire Size | 28-30 AWG |
| Packaging | Tube |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66900 726 66900726 |
66900-726 Specification Sheet
DUAL POL QKE II W/30 AU - 66900-726 (66900-726-ND)
Related parts:DUAL POL QKE II W/30 AU - 66900-726
Order 'dual pol qke ii w/30 au - 66900-726' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-726-ND.
DUAL POL QKE II W/30 AU - 66900-160
Order 'dual pol qke ii w/30 au - 66900-160' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-160-ND.
DUAL POL QKE II W/30 AU - 66900-410
Order 'dual pol qke ii w/30 au - 66900-410' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-410-ND.
DUAL POL QKE II W/30 AU - 66900-420
Order 'dual pol qke ii w/30 au - 66900-420' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-420-ND.
DUAL POL QKE II W/30 AU - 66900-434
Order 'dual pol qke ii w/30 au - 66900-434' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-434-ND.
DUAL POL QKE II W/30 AU - 66900-440
Order 'dual pol qke ii w/30 au - 66900-440' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-440-ND.
DUAL POL QKE II W/30 AU - 66900-450
Order 'dual pol qke ii w/30 au - 66900-450' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-450-ND.
DUAL POL QKE II W/30 AU - 66900-460
Order 'dual pol qke ii w/30 au - 66900-460' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-460-ND.
DUAL POL QKE II W/30 AU - 66900-510
Order 'dual pol qke ii w/30 au - 66900-510' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-510-ND.
DUAL POL QKE II W/30 AU - 66900-514
Order 'dual pol qke ii w/30 au - 66900-514' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-514-ND.
DUAL POL QKE II W/30 AU - 66900-520
Order 'dual pol qke ii w/30 au - 66900-520' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-520-ND.
DUAL POL QKE II W/30 AU - 66900-526
Order 'dual pol qke ii w/30 au - 66900-526' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-526-ND.
DUAL POL QKE II W/30 AU - 66900-534
Order 'dual pol qke ii w/30 au - 66900-534' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-534-ND.
DUAL POL QKE II W/30 AU - 66900-540
Order 'dual pol qke ii w/30 au - 66900-540' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-540-ND.
DUAL POL QKE II W/30 AU - 66900-550
Order 'dual pol qke ii w/30 au - 66900-550' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-550-ND.
Send this link via E-Mail
Help With This Screen