Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

GUIDE PIN CARD CONNECTOR - 66527-540

Digi-Key Part Number 66527-540-ND
Price Break
410
Unit Price
7.55261
Extended Price
3096.57
Manufacturer Part Number66527-540
DescriptionGUIDE PIN CARD CONNECTOR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information66527-540
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesDUBOX™, MezzSelect™, Basics+
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 80
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 66527 540
66527540

66527-540 Specification Sheet

Image of GUIDE PIN CARD CONNECTOR - 66527-540

GUIDE PIN CARD CONNECTOR - 66527-540 (66527-540-ND)

Related parts:
GUIDE PIN CARD CONNECTOR - 66527-540
 Order 'guide pin card connector - 66527-540' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-540-ND.
GUIDE PIN CARD CONNECTOR - 66527-005LF
 Order 'guide pin card connector - 66527-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-005LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-006LF
 Order 'guide pin card connector - 66527-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-006LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-010LF
 Order 'guide pin card connector - 66527-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-010LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-012LF
 Order 'guide pin card connector - 66527-012LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-012LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-013LF
 Order 'guide pin card connector - 66527-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-013LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-015LF
 Order 'guide pin card connector - 66527-015LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-015LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-018LF
 Order 'guide pin card connector - 66527-018LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-018LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-020LF
 Order 'guide pin card connector - 66527-020LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-020LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-040LF
 Order 'guide pin card connector - 66527-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-040LF-ND.
GUIDE PIN CARD CONNECTOR - 66527-010
 Order 'guide pin card connector - 66527-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-010-ND.
GUIDE PIN CARD CONNECTOR - 66527-011
 Order 'guide pin card connector - 66527-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-011-ND.
GUIDE PIN CARD CONNECTOR - 66527-012
 Order 'guide pin card connector - 66527-012' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-012-ND.
GUIDE PIN CARD CONNECTOR - 66527-013
 Order 'guide pin card connector - 66527-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-013-ND.
GUIDE PIN CARD CONNECTOR - 66527-014
 Order 'guide pin card connector - 66527-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66527-014-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: GUIDE PIN CARD CONNECTOR - 66527-535 Next: GUIDE PIN CARD CONNECTOR - 66527-550