Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56
PCB COPPER CLAD 4 X 6" 1 SIDE - PC56 - Prototyping Products
| Digi-Key Part Number | PC56-ND |
1 |
4.84000 |
Extended Price
4.84 |
| Manufacturer Part Number | PC56 | |||
| Description | PCB COPPER CLAD 4 X 6" 1 SIDE | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC56 |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 6" x 4" (152.4mm x 101.6mm) |
| Proto Board Type | Uncoated Copper Clad |
| Material | Copper Clad FR4, Single Sided, 1 oz. |
| Board Thickness | 0.031" (0.79mm) 1/32" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC56 PC56 |
PCB COPPER CLAD 4 X 6" 1 SIDE - PC56 (PC56-ND) - Prototyping Products
Related parts Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56
Order 'pcb copper clad 4 x 6" 1 side - PC56' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC56-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC6
Order 'pcb copper clad 4 x 6" 1 side - PC6' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC6-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC95
Order 'pcb copper clad 4 x 6" 1 side - PC95' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC95-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC41
Order 'pcb copper clad 4 x 6" 2 side - PC41' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC45
Order 'pcb copper clad 4 x 6" 2 side - PC45' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC45-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC52
Order 'pcb copper clad 4 x 6" 2 side - PC52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC61
Order 'pcb copper clad 4 x 6" 2 side - PC61' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC61-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC65
Order 'pcb copper clad 4 x 6" 2 side - PC65' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC75
Order 'pcb copper clad 4 x 6" 2 side - PC75' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC75-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC80
Order 'pcb copper clad 4 x 6" 2 side - PC80' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC80-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC91
Order 'pcb copper clad 4 x 6" 2 side - PC91' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC91-ND.
Injectorall Electronics Prototype Board - Perforated Prototyping Product B3427D
Order 'breadboard copper clad 4 x 6" - B3427D' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number B3427D-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC55
Order 'pcb copper clad 3 x 4.5" 1 side - PC55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC55-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC58-E
Order 'pcb copper clad 18 x 18" 1 side - PC58-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC58-E-ND.
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC58
Order 'pcb copper clad 12 x 18" 1 side - PC58' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC58-ND.
Options for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC56
Send this link via E-Mail
Help With This Screen
