QUICKIE HEADER - 65863-253LF - Connectors, Interconnects
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-253LF
| Digi-Key Part Number | 65863-253LF-ND |
800 |
1.44553 |
Extended Price
1156.42 |
| Manufacturer Part Number | 65863-253LF | |||
| Description | QUICKIE HEADER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 65863-253LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
65863 253LF 65863253LF |
65863-253LF Specification Sheet
QUICKIE HEADER - 65863-253LF (65863-253LF-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-253LFQUICKIE HEADER - 65863-253LF
Order 'quickie header - 65863-253LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-253LF-ND.
QUICKIE HEADER - 65863-144LF
Order 'quickie header - 65863-144LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-144LF-ND.
QUICKIE HEADER - 65863-189LF
Order 'quickie header - 65863-189LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-189LF-ND.
QUICKIE HEADER - 65863-201LF
Order 'quickie header - 65863-201LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-201LF-ND.
QUICKIE HEADER - 65863-203LF
Order 'quickie header - 65863-203LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-203LF-ND.
QUICKIE HEADER - 65863-247LF
Order 'quickie header - 65863-247LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-247LF-ND.
QUICKIE HEADER - 65863-254LF
Order 'quickie header - 65863-254LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-254LF-ND.
QUICKIE HEADER - 65863-266LF
Order 'quickie header - 65863-266LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-266LF-ND.
QUICKIE HEADER - 65863-267LF
Order 'quickie header - 65863-267LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-267LF-ND.
QUICKIE HEADER - 65863-288LF
Order 'quickie header - 65863-288LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-288LF-ND.
QUICKIE HEADER - 65863-325LF
Order 'quickie header - 65863-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-325LF-ND.
QUICKIE HEADER - 65863-741LF
Order 'quickie header - 65863-741LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-741LF-ND.
QUICKIE HEADER - 65863-330
Order 'quickie header - 65863-330' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-330-ND.
QUICKIE HEADER - 65863-333
Order 'quickie header - 65863-333' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-333-ND.
QUICKIE HEADER - 65863-368
Order 'quickie header - 65863-368' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-368-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-253LF
Send this link via E-Mail
Help With This Screen
