65863-25-QKE HDR LF - 65863-025LF
| Digi-Key Part Number | 65863-025LF-ND |
500 |
1.08780 |
Extended Price
543.90 |
| Manufacturer Part Number | 65863-025LF | |||
| Description | 65863-25-QKE HDR LF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 65863-025LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
65863 025LF 65863025LF |
65863-025LF Specification Sheet
65863-25-QKE HDR LF - 65863-025LF (65863-025LF-ND)
Related parts:65863-25-QKE HDR LF - 65863-025LF
Order '65863-25-qke hdr lf - 65863-025LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-025LF-ND.
65863-183-QKE HDR LF - 65863-183LF
Order '65863-183-qke hdr lf - 65863-183LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-183LF-ND.
65863-236-QKE HDR LF - 65863-236LF
Order '65863-236-qke hdr lf - 65863-236LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-236LF-ND.
65863-252-QKE HDR LF - 65863-252LF
Order '65863-252-qke hdr lf - 65863-252LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-252LF-ND.
65863-273-QKE HDR LF - 65863-273LF
Order '65863-273-qke hdr lf - 65863-273LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-273LF-ND.
QKE HDR - 65863-049LF
Order 'qke hdr - 65863-049LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-049LF-ND.
QKE HDR - 65863-055LF
Order 'qke hdr - 65863-055LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-055LF-ND.
QKE HDR - 65863-057LF
Order 'qke hdr - 65863-057LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-057LF-ND.
QKE HDR - 65863-061LF
Order 'qke hdr - 65863-061LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-061LF-ND.
QKE HDR - 65863-067LF
Order 'qke hdr - 65863-067LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-067LF-ND.
QKE HDR - 65863-011
Order 'qke hdr - 65863-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-011-ND.
QKE HDR - 65863-121
Order 'qke hdr - 65863-121' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-121-ND.
QKE HDR - 65863-122
Order 'qke hdr - 65863-122' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-122-ND.
QKE HDR - 65863-125
Order 'qke hdr - 65863-125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-125-ND.
QKE HDR 2X20 - 65863-135
Order 'qke hdr 2x20 - 65863-135' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-135-ND.
Send this link via E-Mail
Help With This Screen