PCB COPPER CLAD 4.5X7" 1 SIDE - PC56-C
| Digi-Key Part Number | PC56-C-ND |
1 |
5.04000 |
Extended Price
5.04 |
| Manufacturer Part Number | PC56-C | |||
| Description | PCB COPPER CLAD 4.5X7" 1 SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC56-C |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 7" x 4.5" (177.8mm x 114.3mm) |
| Proto Board Type | Uncoated Copper Clad |
| Material | Copper Clad FR4, Single Sided, 1 oz. |
| Board Thickness | 0.031" (0.79mm) 1/32" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC56 C PC56C |
PCB COPPER CLAD 4.5X7" 1 SIDE - PC56-C (PC56-C-ND)
Related parts :PCB COPPER CLAD 4.5X7" 1 SIDE - PC56-C
Order 'pcb copper clad 4.5x7" 1 side - PC56-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC56-C-ND.
PCB COPPER CLAD 4.5X7"1 SIDE 2OZ - PC10-C
Order 'pcb copper clad 4.5x7"1 side 2oz - PC10-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC10-C-ND.
PCB COPPER CLAD 4.5X7" 1 SIDE - PC95-C
Order 'pcb copper clad 4.5x7" 1 side - PC95-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC95-C-ND.
PCB COPPER CLAD 4X6" 1 SIDE 2OZ - PC10
Order 'pcb copper clad 4x6" 1 side 2oz - PC10' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC10-ND.
PCB COPPER CLAD 6X9" 1 SIDE - PC11
Order 'pcb copper clad 6x9" 1 side - PC11' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11-ND.
PCB COPPER CLAD 6X9" 1 SIDE - PC11P
Order 'pcb copper clad 6x9" 1 side - PC11P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11P-ND.
PCB COPPER CLAD 12X12" 1 SIDE - PC11-T
Order 'pcb copper clad 12x12" 1 side - PC11-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11-T-ND.
PCB COPPER CLAD 18X18" 1 SIDE - PC12-E
Order 'pcb copper clad 18x18" 1 side - PC12-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC12-E-ND.
PCB COPPER CLAD 12X18" 1 SIDE - PC12
Order 'pcb copper clad 12x18" 1 side - PC12' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC12-ND.
PCB COPPER CLAD 12X12" 1 SIDE - PC57-T
Order 'pcb copper clad 12x12" 1 side - PC57-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC57-T-ND.
PCB COPPER CLAD 4.5X7" 2 SIDE - PC75-C
Order 'pcb copper clad 4.5x7" 2 side - PC75-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC75-C-ND.
PCB COPPER CLAD 12X12" 1 SIDE - PC7-T
Order 'pcb copper clad 12x12" 1 side - PC7-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC7-T-ND.
PCB COPPER CLAD 4.5X7" 2 SIDE - PC80-C
Order 'pcb copper clad 4.5x7" 2 side - PC80-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC80-C-ND.
PCB COPPER CLAD 4.5X7" 2 SIDE - PC80P-C
Order 'pcb copper clad 4.5x7" 2 side - PC80P-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC80P-C-ND.
PCB COPPER CLAD 18X18" 1 SIDE - PC8-E
Order 'pcb copper clad 18x18" 1 side - PC8-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC8-E-ND.
Send this link via E-Mail
Help With This Screen
