VERT CARD CONN DR .100" 40AU - 65781-013 - Connectors, Interconnects
| Digi-Key Part Number | 65781-013-ND |
476 |
2.28347 |
Extended Price
1086.93 |
| Manufacturer Part Number | 65781-013 | |||
| Description | VERT CARD CONN DR .100" 40AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 65781-013 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 40µin (1.02µm) |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65781 013 65781013 |
65781-013 Specification Sheet
VERT CARD CONN DR .100" 40AU - 65781-013 (65781-013-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:VERT CARD CONN DR .100" 40AU - 65781-006LF
Order 'vert card conn dr .100" 40au - 65781-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-006LF-ND.
VERT CARD CONN DR .100" 40AU - 65781-018
Order 'vert card conn dr .100" 40au - 65781-018' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-018-ND.
VERT CARD CONN DR .100" 40AU - 65781-021
Order 'vert card conn dr .100" 40au - 65781-021' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-021-ND.
VERT CARD CONN DR .100" 40AU - 65781-022
Order 'vert card conn dr .100" 40au - 65781-022' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-022-ND.
VERT CARD CONN DR .100" 40AU - 65781-028
Order 'vert card conn dr .100" 40au - 65781-028' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-028-ND.
VERT CARD CONN DR .100" 40AU - 65781-033
Order 'vert card conn dr .100" 40au - 65781-033' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-033-ND.
VERT CARD CONN DR .100" 40AU - 65781-036
Order 'vert card conn dr .100" 40au - 65781-036' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-036-ND.
VERT CARD CONN DR .100" TIN - 65781-058
Order 'vert card conn dr .100" tin - 65781-058' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-058-ND.
VERT CARD CONN DR .100" TIN - 65781-062
Order 'vert card conn dr .100" tin - 65781-062' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-062-ND.
VERT CARD CONN DR .100" TIN - 65781-068
Order 'vert card conn dr .100" tin - 65781-068' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-068-ND.
VERT CARD CONN DR .100" 40AU - 65781-010
Order 'vert card conn dr .100" 40au - 65781-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-010-ND.
VERT CARD CONN DR .100" 40AU - 65781-012
Order 'vert card conn dr .100" 40au - 65781-012' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-012-ND.
VERT CARD CONN DR .100" 40AU - 65781-013
Order 'vert card conn dr .100" 40au - 65781-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-013-ND.
VERT CARD CONN DR .100" 40AU - 65781-014
Order 'vert card conn dr .100" 40au - 65781-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-014-ND.
VERT CARD CONN DR .100" 40AU - 65781-015
Order 'vert card conn dr .100" 40au - 65781-015' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-015-ND.
Send this link via E-Mail
Help With This Screen
